Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC475M020SNJ
Newark Part No.73R9039
Product RangeTAJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
25+ | $0.446 |
Price for:Each (Supplied on Cut Tape)
Minimum: 9000
Multiple: 3000
$4,014.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC475M020SNJ
Newark Part No.73R9039
Product RangeTAJ Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)20V
Capacitance Tolerance± 20%
ESR2.8ohm
Manufacturer Size CodeC
Product Length6mm
Product Width2.8mm
Product Height2.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Product Width
2.8mm
Product Range
TAJ Series
Operating Temperature Max
125°C
Voltage(DC)
20V
ESR
2.8ohm
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate