0
0 Items$0.00

SMD Tantalum Capacitors :

40 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
57K1739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.576
25+$0.298
100+$0.263
250+$0.245
500+$0.226
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
206mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
66AJ2028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.672
25+$0.355
100+$0.331
250+$0.307
500+$0.286
More Pricing...
4.7µF
25V
1411 [3528 Metric]
± 20%
2.8ohm
B
170mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
81AH8597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.326
25+$0.208
100+$0.194
250+$0.181
500+$0.168
More Pricing...
10µF
10V
1206 [3216 Metric]
± 20%
2.8ohm
A
170mA
3.2mm
1.6mm
1.6mm
TMCH Series
-55°C
125°C
-
60R5920

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.785
25+$0.397
100+$0.362
250+$0.343
500+$0.324
More Pricing...
6.8µF
25V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
60AC2837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.080
25+$0.620
100+$0.584
250+$0.549
500+$0.516
More Pricing...
4.7µF
10V
1411 [3528 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
47R4679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.895
25+$0.450
100+$0.412
250+$0.379
500+$0.347
More Pricing...
4.7µF
25V
1411 [3528 Metric]
± 10%
2.8ohm
B
170mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
19X2214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.686
25+$0.631
50+$0.564
100+$0.509
250+$0.444
More Pricing...
6.8µF
25V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
60AC2881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.000
25+$0.904
100+$0.830
250+$0.740
500+$0.665
More Pricing...
4.7µF
16V
1411 [3528 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
55AC2274

RoHS

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
1+$1.130
25+$1.080
100+$1.020
250+$0.962
500+$0.906
More Pricing...
4.7µF
25V
1411 [3528 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
F93 Series
-55°C
125°C
-
57K1831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.728
25+$0.657
100+$0.603
250+$0.537
500+$0.483
More Pricing...
6.8µF
25V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
60AC2909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.170
25+$1.060
100+$0.971
250+$0.865
500+$0.777
More Pricing...
4.7µF
20V
1411 [3528 Metric]
± 20%
2.8ohm
B
-
3.5mm
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
95W0045

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.215
6000+$0.199
10000+$0.194
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
206mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
95W8719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.543
25+$0.341
100+$0.236
250+$0.216
500+$0.195
More Pricing...
10µF
16V
1411 [3528 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
93K0203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.763
25+$0.393
100+$0.360
250+$0.342
500+$0.324
More Pricing...
6.8µF
25V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
38Y8029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.386
30+$0.371
100+$0.356
250+$0.341
500+$0.326
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
T498 Series
-55°C
150°C
AEC-Q200
66AH0968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.410
25+$7.250
50+$6.420
100+$6.130
250+$5.830
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
T500 Series
-55°C
200°C
-
69AH4658

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.312
6000+$0.295
10000+$0.286
4.7µF
25V
1411 [3528 Metric]
± 10%
2.8ohm
B
170mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
59AM3595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$35.340
10+$28.160
25+$27.370
50+$26.570
100+$26.550
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
T502 Series
-55°C
230°C
-
60R5874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.236
10µF
16V
1411 [3528 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
07WX6670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.432
25+$0.233
100+$0.201
250+$0.186
500+$0.170
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
73R8254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.524
33µF
4V
1210 [3225 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
54J3308

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.285
1500+$0.259
2500+$0.250
4.7µF
20V
2312 [6032 Metric]
± 10%
2.8ohm
C
198mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
51R7549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.431
25+$0.222
100+$0.200
250+$0.188
500+$0.172
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
73R8237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
8000+$0.162
10µF
16V
1210 [3225 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
08J0586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.872
6.8µF
16V
1507 [3718 Metric]
± 10%
2.8ohm
A
160mA
3.7mm
1.6mm
1.4mm
TANTAMOUNT 595D Series
-55°C
85°C
-
1-25 of 40 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK