Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 595D685X9016A2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 6.8 µF, 16 V, 1507 [3718 Metric], ± 10%, 2.8 ohm, A](https://mexico.newark.com/productimages/standard/en_US/4420040.jpg)
ManufacturerVISHAY
Manufacturer Part No595D685X9016A2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.08J0586
Product RangeTANTAMOUNT 595D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.050 |
| 4000+ | $1.030 |
| 6000+ | $1.010 |
| 10000+ | $0.986 |
| 20000+ | $0.965 |
| 50000+ | $0.944 |
| 100000+ | $0.923 |
| 200000+ | $0.902 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$2,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No595D685X9016A2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.08J0586
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)16V
Capacitor Case / Package1507 [3718 Metric]
Capacitance Tolerance± 10%
ESR2.8ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current160mA
Product Length3.7mm
Product Width1.6mm
Product Height1.4mm
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
6.8µF
Capacitor Case / Package
1507 [3718 Metric]
ESR
2.8ohm
Failure Rate
-
Product Length
3.7mm
Product Height
1.4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
160mA
Product Width
1.6mm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
