0
0 Items$0.00

6.8µF SMD Tantalum Capacitors :

143 Products Found
Find a huge range of 6.8µF SMD Tantalum Capacitors at Newark Electronics Mexico. We stock a wide range of SMD Tantalum Capacitors, such as 10µF, 100µF, 22µF & 47µF SMD Tantalum Capacitors from the worlds top manufacturers including: Kyocera Avx, Kemet & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Series Name
Product Length
Tamaño de Funda
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Supplier Package
19P2408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.987
25+$0.652
100+$0.591
250+$0.557
500+$0.523
More Pricing...
6.8µF
-
35V
2312 [6032 Metric]
-
± 10%
1.8ohm
C
250mA
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
85°C
-
-
66AJ1952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.230
25+$0.853
100+$0.635
250+$0.586
500+$0.536
More Pricing...
6.8µF
-
16V
1206 [3216 Metric]
-
± 10%
3ohm
A
160mA
-
3.2mm
-
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
-
66AJ2067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.560
25+$1.030
100+$0.752
250+$0.692
500+$0.591
More Pricing...
6.8µF
-
35V
2917 [7343 Metric]
-
± 10%
0.3ohm
D
710mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
125°C
-
-
09K6793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
25+$0.641
100+$0.492
250+$0.458
500+$0.453
More Pricing...
6.8µF
-
35V
2917 [7343 Metric]
-
± 10%
1.1ohm
D
370mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
-
-
66AJ2044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.320
25+$0.781
100+$0.629
250+$0.578
500+$0.525
More Pricing...
6.8µF
-
35V
2917 [7343 Metric]
-
± 20%
1.1ohm
D
370mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
60R5920

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.790
25+$0.401
100+$0.366
250+$0.364
500+$0.361
More Pricing...
6.8µF
-
25V
1411 [3528 Metric]
-
± 10%
2.8ohm
B
174mA
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
66AJ2046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.597
25+$0.295
100+$0.269
250+$0.247
500+$0.225
More Pricing...
6.8µF
-
20V
1206 [3216 Metric]
-
± 10%
4.5ohm
A
130mA
-
3.2mm
-
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
60R5864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.363
25+$0.222
100+$0.150
250+$0.137
500+$0.123
More Pricing...
6.8µF
-
16V
1206 [3216 Metric]
-
± 10%
3.5ohm
A
146mA
-
3.2mm
-
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
-
66AJ2045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.530
25+$1.070
100+$0.786
250+$0.722
500+$0.657
More Pricing...
6.8µF
-
35V
2917 [7343 Metric]
-
± 20%
1.1ohm
D
370mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
60R6019

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.980
25+$1.390
100+$1.070
250+$1.050
500+$1.030
More Pricing...
6.8µF
-
50V
2917 [7343 Metric]
-
± 10%
1ohm
D
387mA
-
7.3mm
-
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
60R5919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.402
25+$0.247
100+$0.169
250+$0.154
500+$0.139
More Pricing...
6.8µF
-
10V
1411 [3528 Metric]
-
± 10%
3ohm
B
168mA
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
10R5880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.400
25+$0.967
100+$0.723
250+$0.668
500+$0.612
More Pricing...
6.8µF
-
25V
1411 [3528 Metric]
-
± 10%
0.7ohm
B
348mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
38Y8027

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.767
25+$0.383
100+$0.349
250+$0.321
500+$0.293
More Pricing...
6.8µF
-
16V
1206 [3216 Metric]
-
± 10%
2.6ohm
A
170mA
-
3.2mm
-
1.6mm
1.6mm
T498 Series
-55°C
150°C
AEC-Q200
-
19X2214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.907
25+$0.590
100+$0.428
250+$0.401
500+$0.373
More Pricing...
6.8µF
-
25V
1411 [3528 Metric]
-
± 10%
2.8ohm
B
174mA
-
3.5mm
-
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
-
60AC2955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.747
25+$0.588
100+$0.518
250+$0.448
500+$0.378
More Pricing...
6.8µF
-
20V
1206 [3216 Metric]
-
± 10%
2.4ohm
A
177mA
-
3.2mm
-
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
-
60AC2889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.000
25+$0.905
100+$0.832
250+$0.686
500+$0.617
More Pricing...
6.8µF
-
16V
1411 [3528 Metric]
-
± 20%
2.5ohm
B
-
-
3.5mm
-
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
-
96Y7956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.550
25+$1.060
100+$0.797
250+$0.781
500+$0.765
More Pricing...
6.8µF
-
50V
2312 [6032 Metric]
-
± 10%
1ohm
C
332mA
-
6mm
-
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
-
60AC2951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.700
25+$1.610
100+$1.470
250+$1.340
500+$1.230
More Pricing...
6.8µF
-
35V
2917 [7343 Metric]
-
± 20%
1ohm
N
387mA
-
7.3mm
-
4.3mm
2.8mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
-
29AM5289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.310
25+$1.850
100+$1.740
250+$1.640
500+$1.530
More Pricing...
6.8µF
-
50V
2917 [7343 Metric]
-
± 10%
0.6ohm
D
500mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
125°C
-
-
57K1934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.700
25+$0.632
100+$0.580
250+$0.517
500+$0.464
More Pricing...
6.8µF
-
25V
2312 [6032 Metric]
-
± 10%
1.9ohm
C
241mA
-
6mm
-
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
-
57K1831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.625
25+$0.564
100+$0.518
250+$0.462
500+$0.416
More Pricing...
6.8µF
-
25V
1411 [3528 Metric]
-
± 10%
2.8ohm
B
174mA
-
3.5mm
-
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
-
60AC2805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.554
25+$0.501
100+$0.460
250+$0.411
500+$0.370
More Pricing...
6.8µF
-
6.3V
1206 [3216 Metric]
-
± 20%
3.5ohm
A
-
-
3.2mm
-
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
-
60AC2913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.190
25+$1.120
100+$1.020
250+$0.936
500+$0.858
More Pricing...
6.8µF
-
20V
2312 [6032 Metric]
-
± 20%
1.8ohm
C
-
-
6mm
-
2.8mm
2.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
-
59M3239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.607
20+$0.595
30+$0.584
50+$0.571
100+$0.560
More Pricing...
6.8µF
-
35V
2917 [7343 Metric]
-
± 10%
1.2ohm
D
340mA
-
7.3mm
-
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
-
37AJ9133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.350
20+$0.323
30+$0.296
50+$0.269
100+$0.244
More Pricing...
6.8µF
-
10V
1411 [3528 Metric]
-
± 10%
3.5ohm
B
156mA
-
3.5mm
-
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
-
1-25 of 143 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK