Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F970J685MAAHT3 Surface Mount Tantalum Capacitor, 6.8 µF, 6.3 V, 1206 [3216 Metric], ± 20%, 3.5 ohm, A](https://mexico.newark.com/productimages/standard/en_US/4658411.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF970J685MAAHT3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel60AC2805RL
Cut Tape60AC2805
Product RangeF97-HT3 Series
Your Part Number
3,750 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.554 | $0.55 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.554 |
| 25+ | $0.501 |
| 100+ | $0.460 |
| 250+ | $0.411 |
| 500+ | $0.370 |
| 1000+ | $0.322 |
| 2500+ | $0.279 |
| 5000+ | $0.228 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF970J685MAAHT3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel60AC2805RL
Cut Tape60AC2805
Product RangeF97-HT3 Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)6.3V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR3.5ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current-
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeF97-HT3 Series
Operating Temperature Min-55°C
Operating Temperature Max135°C
QualificationAEC-Q200
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Capacitance
6.8µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
3.5ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
-
Product Width
1.6mm
Product Range
F97-HT3 Series
Operating Temperature Max
135°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
