Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJA685K020TNJ Surface Mount Tantalum Capacitor, 6.8 µF, 20 V, 1206 [3216 Metric], ± 10%, 2.4 ohm, A](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA685K020TNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel60AC2955RL
Cut Tape60AC2955
Product RangeTAJ Series
Your Part Number
752 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.747 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.747 |
| 25+ | $0.588 |
| 100+ | $0.518 |
| 250+ | $0.448 |
| 500+ | $0.378 |
| 1000+ | $0.309 |
| 2500+ | $0.238 |
| 5000+ | $0.233 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA685K020TNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel60AC2955RL
Cut Tape60AC2955
Product RangeTAJ Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)20V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR2.4ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current177mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Operating Temperature Min-55°C
Product RangeTAJ Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
6.8µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
2.4ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Product Range
TAJ Series
Qualification
AEC-Q200
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
177mA
Product Width
1.6mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
