Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJB685K010RNJ Surface Mount Tantalum Capacitor, 6.8 µF, 10 V, 1411 [3528 Metric], ± 10%, 3 ohm, B](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB685K010RNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel30H0412
Re-Reel60R5919RL
Cut Tape60R5919
Product RangeTAJ Series
Your Part Number
65 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.402 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.402 |
| 25+ | $0.247 |
| 100+ | $0.169 |
| 250+ | $0.154 |
| 500+ | $0.139 |
| 1000+ | $0.128 |
| 2500+ | $0.126 |
| 5000+ | $0.123 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.166 |
| 6000+ | $0.153 |
| 10000+ | $0.148 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB685K010RNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel30H0412
Re-Reel60R5919RL
Cut Tape60R5919
Product RangeTAJ Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)10V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR3ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current168mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 2200μF.
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Meets CECC 30801-005 and EIA 535BAAC standards
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
Technical Specifications
Capacitance
6.8µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
3ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
168mA
Product Width
2.8mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for TAJB685K010RNJ
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
