Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TMCHA1A106MTRF Surface Mount Tantalum Capacitor, 10 µF, 10 V, 1206 [3216 Metric], ± 20%, 2.8 ohm, A](https://mexico.newark.com/productimages/standard/en_US/81AH8607-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTMCHA1A106MTRFCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel83Y7836
Re-Reel81AH8597RL
Cut Tape81AH8597
Product RangeTMCH Series
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.420 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.420 |
| 25+ | $0.184 |
| 100+ | $0.164 |
| 250+ | $0.161 |
| 500+ | $0.158 |
| 1000+ | $0.154 |
| 2500+ | $0.151 |
| 5000+ | $0.147 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.227 |
| 4000+ | $0.198 |
| 6000+ | $0.165 |
| 10000+ | $0.147 |
| 20000+ | $0.137 |
| 50000+ | $0.127 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTMCHA1A106MTRFCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel83Y7836
Re-Reel81AH8597RL
Cut Tape81AH8597
Product RangeTMCH Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR2.8ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current170mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTMCH Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
2.8ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
170mA
Product Width
1.6mm
Product Range
TMCH Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
