Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD106K035RNJ
Newark Part No.
Full Reel94W9714
Cut Tape60R5972
Product RangeTAJ Series
Your Part Number
Technical Datasheet
8,496 In Stock
Need more?
2496 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.918 |
| 10+ | $0.513 |
| 25+ | $0.501 |
| 50+ | $0.489 |
| 100+ | $0.476 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.370 |
| 1000+ | $0.356 |
| 2000+ | $0.353 |
| 3000+ | $0.350 |
| 5000+ | $0.343 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD106K035RNJ
Newark Part No.
Full Reel94W9714
Cut Tape60R5972
Product RangeTAJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR1ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current387mA
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Operating Temperature Min-55°C
Product RangeTAJ Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 2200μF.
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Meets CECC 30801-005 and EIA 535BAAC standards
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Product Range
TAJ Series
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
387mA
Product Width
4.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for TAJD106K035RNJ
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability