Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD336K016RNJ
Newark Part No.60R5999
Product RangeTAJ Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.804 |
| 10+ | $0.406 |
| 25+ | $0.394 |
| 50+ | $0.383 |
| 100+ | $0.371 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD336K016RNJ
Newark Part No.60R5999
Product RangeTAJ Series
Technical Datasheet
Capacitance33µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.9ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current408mA
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Product RangeTAJ Series
Operating Temperature Min-55°C
QualificationAEC-Q200
Operating Temperature Max125°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 2200μF.
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Meets CECC 30801-005 and EIA 535BAAC standards
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.9ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
408mA
Product Width
4.3mm
Product Range
TAJ Series
Qualification
AEC-Q200
SVHC
No SVHC (19-Jan-2021)
Alternatives for TAJD336K016RNJ
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate