Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP107K020CRW
Newark Part No.54J4523
Product RangeTAP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.520 |
| 1000+ | $1.350 |
| 2000+ | $1.330 |
| 3000+ | $1.300 |
| 5000+ | $1.270 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP107K020CRW
Newark Part No.54J4523
Product RangeTAP Series
Technical Datasheet
Capacitance100µF
Voltage(DC)20V
Product RangeTAP Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Failure Rate-
Lead Spacing5mm
Operating Temperature Min-55°C
Ripple Current-
Capacitor Case / PackageRadial Leaded
Operating Temperature Max125°C
ESR0.6ohm
Product Diameter9mm
Product Length-
Product Height16mm
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
100µF
Product Range
TAP Series
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Ripple Current
-
Operating Temperature Max
125°C
Product Diameter
9mm
Product Height
16mm
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Failure Rate
-
Operating Temperature Min
-55°C
Capacitor Case / Package
Radial Leaded
ESR
0.6ohm
Product Length
-
Qualification
-
Technical Docs (2)
Alternatives for TAP107K020CRW
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate