0
0 Items$0.00

100µF Leaded Tantalum Capacitors :

33 Products Found
Find a huge range of 100µF Leaded Tantalum Capacitors at Newark Electronics Mexico. We stock a wide range of Leaded Tantalum Capacitors, such as 10µF, 1µF, 22µF & 4.7µF Leaded Tantalum Capacitors from the worlds top manufacturers including: Vishay, Kyocera Avx & Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
92B8295

Date/Lot Code

Each
1+$98.040
5+$96.080
10+$94.120
25+$92.160
50+$90.200
More Pricing...
100µF
60V
± 10%
PC Pin
-
-
R
1.1A
Axial Leaded
7.92mm
M39006 Series
16.28mm
-
-55°C
125°C
MIL-PRF-39006
08C1205

Date/Lot Code

Each
1+$70.550
5+$69.140
10+$67.730
25+$66.320
50+$64.910
More Pricing...
100µF
25V
± 10%
PC Pin
-
0.99ohm
R
1.435A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-
-55°C
125°C
MIL-PRF-39006/22
75M2011

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$22.730
5+$20.430
10+$18.120
25+$17.190
50+$16.270
More Pricing...
100µF
20V
± 10%
PC Pin
-
-
-
-
Axial Leaded
7.11mm
TANTALEX 173D Series
13.97mm
-
-55°C
85°C
-
88H3775

RoHS

Date/Lot Code

Each
1+$2.040
25+$1.440
100+$1.190
250+$1.110
500+$1.040
More Pricing...
100µF
10V
± 10%
PC Pin
6.35mm
1ohm
-
-
Radial Leaded
8.5mm
TAP Series
-
14mm
-55°C
125°C
-
59M3029

RoHS

Each
1+$34.980
5+$31.450
10+$27.910
25+$26.860
100+$25.810
More Pricing...
100µF
20V
± 10%
Axial Leaded
-
0.6ohm
-
-
Axial Leaded
8.66mm
T110 MIL-PRF-39003 Series
19.96mm
-
-55°C
125°C
-
98K1286

RoHS

Each
1+$2.550
10+$2.050
25+$2.000
50+$1.960
100+$1.920
More Pricing...
100µF
10V
± 20%
Radial Leaded
5mm
1ohm
-
-
Radial Leaded
8.5mm
TAP Series
-
14mm
-55°C
85°C
-
16AM5570
Each
1+$29.290
5+$26.240
10+$23.180
25+$22.910
100+$22.630
More Pricing...
100µF
20V
± 10%
Axial Leaded
-
-
-
-
-
8.92mm
T110 MIL-PRF-39003 Series
19.96mm
-
-55°C
125°C
MIL-PRF-39003
54J4511

RoHS

Each
1000+$0.995
2000+$0.975
3000+$0.955
5000+$0.936
10000+$0.916
More Pricing...
100µF
6.3V
± 10%
PC Pin
2.5mm
1.6ohm
-
-
Radial Leaded
7mm
TAP Series
-
10.5mm
-55°C
125°C
-
65F2353

Date/Lot Code

Each
25+$20.060
50+$20.040
75+$18.850
125+$17.650
250+$17.300
More Pricing...
100µF
20V
± 10%
PC Pin
-
-
-
-
Axial Leaded
8.92mm
TANTALEX 150D Series
19.96mm
-
-55°C
85°C
-
30C8859
Each
1+$19.420
10+$15.080
25+$14.440
50+$13.780
100+$12.290
More Pricing...
100µF
20V
± 10%
PC Pin
5.08mm
-
-
-
Radial Leaded
9.6mm
TANTALEX 199D Series
-
19mm
-55°C
85°C
-
49H6175

RoHS

Each
100+$1.760
200+$1.690
300+$1.600
500+$1.530
1000+$1.520
More Pricing...
100µF
20V
± 10%
PC Pin
6.35mm
0.6ohm
-
-
Radial Leaded
9mm
TAP Series
-
16mm
-55°C
125°C
-
65F2330
Each
50+$8.110
100+$7.760
150+$7.560
250+$7.370
500+$7.170
More Pricing...
100µF
10V
± 10%
PC Pin
-
-
-
-
Axial Leaded
7.34mm
TANTALEX 150D Series
20.88mm
-
-55°C
85°C
-
06X1260

RoHS

Each
1+$184.430
5+$163.160
10+$137.630
25+$124.870
50+$122.370
More Pricing...
100µF
50V
± 10%
Axial Leaded
-
2.8ohm
-
1.2A
Axial Leaded
7.14mm
135D Series
17.88mm
-
-55°C
85°C
-
67C1917

RoHS

Each
500+$1.060
1000+$1.020
1500+$0.992
2500+$0.969
5000+$0.941
More Pricing...
100µF
10V
± 10%
PC Pin
5mm
1ohm
-
-
Radial Leaded
8.5mm
TAP Series
-
14mm
-55°C
125°C
-
67W0401
Each
1+$243.170
5+$215.410
10+$182.100
25+$178.450
50+$174.820
More Pricing...
100µF
125V
± 20%
PC Pin
-
1.8ohm
-
2.1A
Axial Leaded
-
T16 Series
26.59mm
-
-55°C
85°C
-
61AC3346
Each
1+$54.430
5+$53.340
10+$52.260
25+$51.170
100+$50.070
More Pricing...
100µF
25V
± 20%
PC Pin
-
4ohm
-
270mA
Axial Leaded
7.92mm
109D Series
20.22mm
-
-55°C
85°C
-
01M7259

RoHS

Each
1+$22.820
5+$21.810
10+$20.850
25+$19.160
100+$17.700
More Pricing...
100µF
20V
± 10%
PC Pin
-
-
-
-
Axial Leaded
9.3mm
TANTALEX CTS13 Series
24mm
-
-55°C
55°C
-
30AC3711
Each
1+$10.970
10+$8.360
25+$7.850
50+$7.350
100+$6.970
More Pricing...
100µF
10V
± 10%
PC Pin
5.08mm
-
-
-
Radial Leaded
8.6mm
TANTALEX 199D Series
-
15mm
-55°C
85°C
-
15AC3725
Each
1+$113.970
5+$106.840
10+$99.690
25+$96.830
50+$93.970
More Pricing...
100µF
30V
± 10%
PC Pin
-
-
R
1.45A
Axial Leaded
10.31mm
M39006 Series
32.86mm
-
-55°C
125°C
MIL-PRF-39006/22
99M0569

RoHS

Each
100+$13.100
200+$12.700
300+$12.290
500+$11.880
1000+$11.650
More Pricing...
100µF
16V
± 10%
PC Pin
5.08mm
-
-
-
Radial Leaded
9.6mm
TANTALEX 199D Series
-
19mm
-55°C
85°C
-
08X5373
Each
1+$147.680
5+$129.220
10+$107.070
25+$95.990
50+$88.610
More Pricing...
100µF
60V
± 10%
PC Pin
-
2.52ohm
-
-
Axial Leaded
7.14mm
TWC-Y Series
16.28mm
-
-55°C
200°C
-
15AC5325
Each
1+$78.630
5+$77.060
10+$75.480
25+$73.910
50+$72.350
More Pricing...
100µF
15V
± 10%
-
-
3.9ohm
-
-
-
-
135D Series
-
-
-55°C
85°C
-
47R4579

RoHS

Date/Lot Code

Each
1+$33.010
5+$30.320
10+$27.610
25+$25.590
100+$23.550
More Pricing...
100µF
20V
± 10%
Axial Leaded
-
-
-
-
Axial Leaded
8.92mm
TANTALEX 150D Series
19.96mm
-
-55°C
85°C
-
57K9365

RoHS

Each
100+$23.100
200+$22.940
300+$22.770
500+$22.610
1000+$22.150
More Pricing...
100µF
20V
± 10%
PC Pin
5mm
0.6ohm
-
-
Radial Leaded
10.2mm
UltraDip II T35X Series
-
19.9mm
-55°C
125°C
-
57K8091

RoHS

Each
100+$17.310
200+$16.960
300+$16.620
500+$16.270
1000+$15.920
More Pricing...
100µF
16V
± 10%
-
5.08mm
0.8ohm
-
-
-
-
UltraDip II T35X Series
-
-
-55°C
125°C
-
1-25 of 33 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK