Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39006/22-0531Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.08C1205
Product RangeM39006 Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $70.550 |
| 5+ | $69.140 |
| 10+ | $67.730 |
| 25+ | $66.320 |
| 50+ | $64.910 |
| 100+ | $63.490 |
Price for:Each
Minimum: 1
Multiple: 1
$70.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0531Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.08C1205
Product RangeM39006 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)25V
Product RangeM39006 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR0.99ohm
Failure RateR
Lead Spacing-
Ripple Current1.435A
Capacitor Case / PackageAxial Leaded
Product Diameter7.92mm
Product Length28.67mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/22
SVHCLead (07-Nov-2024)
Technical Specifications
Capacitance
100µF
Product Range
M39006 Series
Capacitor Terminals
PC Pin
Failure Rate
R
Ripple Current
1.435A
Product Diameter
7.92mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead (07-Nov-2024)
Voltage(DC)
25V
Capacitance Tolerance
± 10%
ESR
0.99ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
28.67mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/22
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
