Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP156K025SCS
Newark Part No.88H2617
Product RangeTAP Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.673 |
| 25+ | $0.663 |
| 50+ | $0.652 |
| 100+ | $0.642 |
| 500+ | $0.535 |
| 1000+ | $0.530 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP156K025SCS
Newark Part No.88H2617
Product RangeTAP Series
Technical Datasheet
Capacitance15µF
Voltage(DC)25V
Product RangeTAP Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Failure Rate-
Lead Spacing2.5mm
Operating Temperature Min-55°C
Ripple Current-
Capacitor Case / PackageRadial Leaded
Operating Temperature Max125°C
ESR2ohm
Product Diameter6mm
Product Length-
Product Height10mm
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
15µF
Product Range
TAP Series
Capacitor Terminals
PC Pin
Lead Spacing
2.5mm
Ripple Current
-
Operating Temperature Max
125°C
Product Diameter
6mm
Product Height
10mm
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Failure Rate
-
Operating Temperature Min
-55°C
Capacitor Case / Package
Radial Leaded
ESR
2ohm
Product Length
-
Qualification
-
Technical Docs (2)
Alternatives for TAP156K025SCS
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate