0
0 Items$0.00

15µF Leaded Tantalum Capacitors :

43 Products Found
Find a huge range of 15µF Leaded Tantalum Capacitors at Newark Electronics Mexico. We stock a wide range of Leaded Tantalum Capacitors, such as 10µF, 1µF, 22µF & 4.7µF Leaded Tantalum Capacitors from the worlds top manufacturers including: Kemet, Vishay, Kyocera Avx & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
47F595

Date/Lot Code

Each
1+$12.890
25+$9.900
100+$9.510
250+$9.110
500+$8.930
More Pricing...
15µF
20V
± 10%
PC Pin
-
-
M
209mA
Axial Leaded
4.7mm
M39003 Series
12.04mm
-
-55°C
85°C
MIL-PRF-39003/01
25M8471

RoHS

Each
1+$0.709
10+$0.508
25+$0.453
50+$0.399
100+$0.340
More Pricing...
15µF
25V
± 20%
PC Pin
5.1mm
2ohm
-
-
Radial Leaded
-
MCCB Series
-
14mm
-55°C
125°C
-
88H2617

RoHS

Date/Lot Code

Each
1+$1.580
10+$0.893
25+$0.860
50+$0.827
100+$0.667
More Pricing...
15µF
25V
± 10%
PC Pin
2.5mm
2ohm
-
-
Radial Leaded
6mm
TAP Series
-
10mm
-55°C
125°C
-
25M8480

RoHS

Each
1+$1.400
10+$1.090
25+$1.000
50+$0.912
100+$0.811
More Pricing...
15µF
35V
± 20%
PC Pin
5.1mm
1.6ohm
-
-
Radial Leaded
-
MCCB Series
-
16mm
-55°C
125°C
-
99M0575

RoHS

Date/Lot Code

Each
1+$8.790
25+$6.740
100+$5.910
250+$5.670
500+$5.420
More Pricing...
15µF
35V
± 10%
PC Pin
5.08mm
-
-
-
Radial Leaded
8.6mm
TANTALEX 199D Series
-
15mm
-55°C
85°C
-
80K9128

RoHS

Date/Lot Code

Each
1+$1.600
10+$1.240
25+$1.130
50+$1.030
100+$0.914
More Pricing...
15µF
25V
± 10%
PC Pin
2.5mm
2ohm
-
-
Radial Leaded
6mm
MCDT Series
-
9.5mm
-55°C
125°C
-
65F2345

Date/Lot Code

Each
1+$7.400
25+$5.480
100+$4.560
250+$4.390
500+$4.220
More Pricing...
15µF
20V
± 10%
PC Pin
-
-
-
-
Axial Leaded
4.7mm
TANTALEX 150D Series
15.49mm
-
-55°C
85°C
-
42AC0179

RoHS

Each
1+$10.260
25+$7.950
100+$6.740
250+$6.500
500+$6.240
More Pricing...
15µF
25V
± 10%
Radial Leaded
5.08mm
2ohm
-
-
Radial Leaded
-
UltraDip II T35X Series
-
11.4mm
-55°C
125°C
-
98K1290

RoHS

KYOCERA AVX
Each
1+$1.680
10+$1.010
25+$1.000
50+$0.993
100+$0.984
More Pricing...
15µF
16V
± 20%
Radial Leaded
5mm
2.5ohm
-
-
Radial Leaded
-
TAP Series
-
10.5mm
-55°C
85°C
-
39T1198

RoHS

Each
1+$0.679
10+$0.467
100+$0.394
500+$0.318
1000+$0.272
More Pricing...
15µF
16V
± 20%
PC Pin
5.1mm
3.7ohm
-
-
Radial Leaded
-
MCCB Series
-
12.5mm
-55°C
125°C
-
98K1292

RoHS

KYOCERA AVX
Each
1+$3.490
25+$2.830
100+$2.760
250+$2.750
500+$2.720
More Pricing...
15µF
35V
± 20%
Radial Leaded
5mm
1.6ohm
-
-
Radial Leaded
-
TAP Series
-
12mm
-55°C
85°C
-
98K1291

RoHS

KYOCERA AVX
Each
1+$1.760
10+$1.300
25+$1.290
50+$1.280
100+$1.270
More Pricing...
15µF
25V
± 20%
Radial Leaded
5mm
2ohm
-
-
Radial Leaded
-
TAP Series
-
11.5mm
-55°C
85°C
-
59M3019

RoHS

Date/Lot Code

Each
1+$16.940
5+$15.210
10+$13.480
25+$12.470
100+$11.450
More Pricing...
15µF
20V
± 10%
Axial Leaded
-
9ohm
-
-
Axial Leaded
4.45mm
T110 MIL-PRF-39003 Series
12.04mm
-
-55°C
125°C
-
55AC3860

RoHS

KYOCERA AVX
Each
1+$0.955
10+$0.756
25+$0.710
50+$0.665
100+$0.619
More Pricing...
15µF
10V
± 10%
Radial Leaded
2.5mm
3.7ohm
-
-
Radial Leaded
-
TAP Series
-
9mm
-55°C
125°C
-
04AM0114
Each
1+$149.740
5+$144.570
10+$132.350
25+$128.180
50+$126.620
More Pricing...
15µF
75V
± 10%
PC Pin
-
1.2ohm
B
387mA
Axial Leaded
-
T212_CSR13 M39003/01 Series
19.96mm
-
-55°C
125°C
MIL-PRF-39003/01
16AM5590

RoHS

Each
1+$6.210
10+$4.630
25+$4.310
50+$4.000
100+$3.790
More Pricing...
15µF
16V
± 10%
Radial Leaded
2.54mm
-
-
-
-
5.5mm
UltraDip II T35X Series
-
8.9mm
-55°C
125°C
-
12AN2309

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$60.200
10+$58.490
25+$54.400
50+$53.050
100+$51.680
15µF
75V
± 10%
Axial Leaded
-
5ohm
-
140mA
-
5.56mm
TANTALEX 109D Series
15.45mm
-
-55°C
85°C
MIL-DTL-3965
16AM5581

RoHS

Each
1+$8.840
25+$6.890
100+$6.790
250+$6.080
500+$5.360
More Pricing...
15µF
25V
± 10%
Axial Leaded
-
2ohm
-
-
-
4.57mm
T322 Series
10.67mm
-
-55°C
125°C
-
29AM9558

RoHS

Each
5+$0.958
10+$0.891
25+$0.838
50+$0.794
100+$0.721
More Pricing...
15µF
35V
± 20%
Radial Leaded
5mm
-
-
-
-
8.5mm
MP TAR Series
-
12.5mm
-55°C
125°C
-
16AM5580

RoHS

Each
1+$8.420
25+$6.420
100+$5.380
250+$5.180
500+$4.970
More Pricing...
15µF
20V
± 10%
Axial Leaded
-
2.3ohm
-
-
-
4.57mm
T322 Series
10.67mm
-
-55°C
125°C
-
02AM6525

Date/Lot Code

Each
1+$27.710
5+$26.490
10+$25.310
25+$23.260
100+$21.490
More Pricing...
15µF
50V
± 10%
Axial Leaded
-
1.2ohm
P
323mA
Axial Leaded
-
T212_CSR13 M39003/01 Series
17.42mm
-
-55°C
125°C
MIL-PRF-39003/01
07AM8458

RoHS

Each
1+$5.610
10+$4.170
25+$3.880
50+$3.590
100+$3.410
More Pricing...
15µF
20V
± 10%
Radial Leaded
5.08mm
-
-
-
-
6mm
UltraDip II T35X Series
-
11.2mm
-55°C
125°C
-
16P0351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$3.130
5000+$3.060
7500+$3.000
12500+$2.940
25000+$2.870
More Pricing...
15µF
20V
± 10%
PC Pin
-
-
-
-
Axial Leaded
4.57mm
TANTALEX 173D Series
10.67mm
-
-55°C
85°C
-
72K9732

RoHS

Each
100+$8.430
200+$8.090
300+$7.760
500+$7.420
1000+$7.270
More Pricing...
15µF
35V
± 10%
PC Pin
5.08mm
1.6ohm
-
-
Radial Leaded
8.4mm
UltraDip II T35X Series
-
12.7mm
-55°C
125°C
-
70K8925

RoHS

Each
1000+$2.580
2000+$2.520
3000+$2.470
5000+$2.420
10000+$2.370
More Pricing...
15µF
16V
± 10%
PC Pin
5mm
2.5ohm
-
-
Radial Leaded
5.5mm
UltraDip II T35X Series
-
10.2mm
-55°C
125°C
-
1-25 of 43 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK