Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJR106M010R3000
Newark Part No.
Re-Reel10R5871
Cut Tape10R5871
Product RangeTLJ Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.797 |
| 10+ | $0.333 |
| 25+ | $0.324 |
| 50+ | $0.313 |
| 100+ | $0.304 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJR106M010R3000
Newark Part No.
Re-Reel10R5871
Cut Tape10R5871
Product RangeTLJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Product RangeTLJ Series
Capacitance Tolerance± 20%
ESR3ohm
Failure Rate-
Ripple Current135mA
Product Length2.05mm
Product Width1.3mm
Manufacturer Size CodeR
Product Height1.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
Capacitance Tolerance
± 20%
Failure Rate
-
Product Length
2.05mm
Manufacturer Size Code
R
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Product Range
TLJ Series
ESR
3ohm
Ripple Current
135mA
Product Width
1.3mm
Product Height
1.2mm
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for TLJR106M010R3000
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate