Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD685K050R0200
Newark Part No.15P3670
Product RangeTPS Series
Technical Datasheet
Packaging Options
144 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.390 |
10+ | $2.020 |
25+ | $1.980 |
50+ | $1.940 |
100+ | $1.890 |
250+ | $1.750 |
1000+ | $1.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD685K050R0200
Newark Part No.15P3670
Product RangeTPS Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.2ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current866mA
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
6.8µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.2ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
866mA
Product Width
4.3mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability