Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTWAE157K125CBSZ0000
Newark Part No.95M7563
Product RangeTWA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $172.710 |
Price for:Each
Minimum: 12
Multiple: 1
$2,072.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTWAE157K125CBSZ0000
Newark Part No.95M7563
Product RangeTWA Series
Technical Datasheet
Capacitance150µF
Voltage(DC)125V
Product RangeTWA Series
Capacitance Tolerance± 10%
ESR1.6ohm
Lead Spacing-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Capacitance
150µF
Product Range
TWA Series
ESR
1.6ohm
Operating Temperature Min
-55°C
SVHC
Lead
Voltage(DC)
125V
Capacitance Tolerance
± 10%
Lead Spacing
-
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
