150µF Leaded Tantalum Capacitors:

24 Products Found
Find a huge range of 150µF Leaded Tantalum Capacitors at Newark Electronics Mexico. We stock a wide range of Leaded Tantalum Capacitors, such as 10µF, 1µF, 22µF & 4.7µF Leaded Tantalum Capacitors from the worlds top manufacturers including: Kyocera Avx, Vishay, Kemet & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55AJ2977

RoHS

Date/Lot Code

Each
1+
$32.950
5+
$29.270
10+
$25.580
25+
$25.070
50+
$24.570
More Pricing...
150µF
15V
± 10%
Axial Leaded
-
0.6ohm
-
-
Axial Leaded
-
T110 MIL-PRF-39003 Series
19.96mm
-
-55°C
125°C
-
56P4730

Date/Lot Code

Each
1+
$115.320
5+
$107.630
10+
$99.930
25+
$96.850
50+
$93.770
More Pricing...
150µF
100V
± 10%
PC Pin
-
1.6ohm
-
2.1A
Axial Leaded
10.31mm
SuperTan DLA 93026 Series
21.03mm
-
-55°C
125°C
-
73H5776

Date/Lot Code

Each
1+
$140.580
5+
$131.720
10+
$122.860
25+
$119.300
50+
$115.750
150µF
50V
± 10%
PC Pin
-
1.6ohm
-
2.75A
Axial Leaded
10.31mm
SuperTan DLA 93026 Series
28.6mm
-
-55°C
125°C
-
61AC0831
Each
1+
$8.330
150µF
15V
± 20%
PC Pin
-
-
P
-
Axial Leaded
8.92mm
M39003 Series
23.42mm
-
-55°C
125°C
MIL-PRF-39003/01
61AC0855
Each
1+
$39.010
150µF
30V
± 10%
PC Pin
-
-
L
-
Axial Leaded
10.31mm
M39006 Series
32.1mm
-
-55°C
125°C
MIL-PRF-39006/09
39T1199

RoHS

Each
1+
$4.020
10+
$3.580
100+
$2.840
500+
$2.350
1000+
$2.050
More Pricing...
150µF
16V
± 20%
PC Pin
5.1mm
0.8ohm
-
-
Radial Leaded
-
MCCB Series
-
19.5mm
-55°C
125°C
-
08X5387

Date/Lot Code

Each
1+
$90.610
5+
$88.470
10+
$85.120
25+
$83.780
50+
$82.950
More Pricing...
150µF
30V
± 10%
PC Pin
-
2.03ohm
-
-
Axial Leaded
9.52mm
TWC-Y Series
19.46mm
-
-55°C
200°C
-
54J4715

RoHS

Each
100+
$1.660
500+
$1.390
1000+
$1.340
2500+
$1.290
150µF
10V
± 10%
PC Pin
5mm
0.8ohm
-
-
Radial Leaded
9mm
TAP Series
-
16mm
-55°C
125°C
-
54J4719

RoHS

Each
100+
$2.600
500+
$2.380
1000+
$2.310
2500+
$2.100
150µF
16V
± 10%
PC Pin
5mm
0.6ohm
-
-
Radial Leaded
9mm
TAP Series
-
16mm
-55°C
125°C
-
45P5673
Each
1+
$184.510
150µF
125V
± 10%
PC Pin
-
1.6ohm
-
1.9A
Axial Leaded
10.32mm
134D Series
28.6mm
-
-55°C
85°C
-
56P4719
Each
25+
$69.510
50+
$68.060
100+
$66.530
150µF
60V
± 10%
PC Pin
-
1.1ohm
-
1.65A
Axial Leaded
7.92mm
SuperTan DLA 93026 Series
17.88mm
-
-55°C
85°C
-
49AC0870

Date/Lot Code

Each
1+
$217.460
5+
$214.910
10+
$212.180
25+
$201.390
150µF
125V
± 10%
PC Pin
-
1.6ohm
-
2.75A
Axial Leaded
-
TWA-Y Series
26.97mm
-
-55°C
200°C
-
49AC0871

RoHS

Date/Lot Code

Each
1+
$217.790
5+
$215.240
10+
$212.500
25+
$201.700
150µF
125V
± 10%
PC Pin
-
1.6ohm
-
2.75A
Axial Leaded
-
TWA-Y Series
26.97mm
-
-55°C
200°C
-
54J4713

RoHS

Each
500+
$1.200
1000+
$1.150
2500+
$1.110
150µF
6.3V
± 10%
PC Pin
5mm
0.9ohm
-
-
Radial Leaded
8.5mm
TAP Series
-
14mm
-55°C
125°C
-
70K8852

RoHS

Each
10+
$18.310
25+
$17.360
50+
$16.380
100+
$14.810
250+
$14.530
More Pricing...
150µF
10V
± 10%
PC Pin
-
0.8ohm
-
-
Axial Leaded
7.11mm
T322 Series
13.46mm
-
-55°C
85°C
-
70K8871

RoHS

Each
10+
$15.980
25+
$15.710
50+
$15.450
100+
$13.770
150µF
15V
± 10%
PC Pin
-
0.6ohm
-
-
Axial Leaded
7.62mm
T322 Series
18.03mm
-
-55°C
85°C
-
72K9733

RoHS

Each
1+
$12.990
10+
$9.990
25+
$9.400
50+
$8.790
100+
$8.410
More Pricing...
150µF
6.3V
± 10%
PC Pin
5.08mm
0.9ohm
-
-
Radial Leaded
8.4mm
UltraDip II T35X Series
-
12.7mm
-55°C
125°C
-
70K8851

RoHS

Each
10+
$14.310
25+
$13.260
50+
$12.220
100+
$12.000
250+
$12.000
More Pricing...
150µF
6V
± 10%
PC Pin
-
0.9ohm
-
-
Axial Leaded
7.11mm
T322 Series
13.46mm
-
-55°C
85°C
-
18M0051

RoHS

Each
25+
$61.480
50+
$61.180
100+
$59.520
150µF
30V
± 10%
-
-
2.5ohm
-
-
-
-
109D Series
-
-
-55°C
85°C
-
56P2426
Each
25+
$120.230
50+
$118.800
150µF
60V
± 10%
-
-
1.1ohm
-
-
-
-
134D Series
-
-
-55°C
85°C
-
95M7563
Each
1+
$172.710
150µF
125V
± 10%
-
-
1.6ohm
-
-
-
-
TWA Series
-
-
-55°C
125°C
-
09X0762

Date/Lot Code

Each
1+
$95.210
5+
$92.230
10+
$89.260
150µF
125V
± 10%
Axial Leaded
-
1.6ohm
-
2.75A
Axial Leaded
-
TWA Series
26.97mm
-
-55°C
125°C
-
09X0757

Date/Lot Code

Each
1+
$76.820
150µF
60V
± 10%
Axial Leaded
-
1.1ohm
-
1.65A
Axial Leaded
-
TWA Series
16.28mm
-
-55°C
125°C
-
47AK1628

Date/Lot Code

Each
1+
$29.710
5+
$28.390
10+
$27.130
25+
$24.940
50+
$23.040
More Pricing...
150µF
15V
± 10%
Axial Leaded
-
0.6ohm
M
548mA
Axial Leaded
-
T212_CSR13 M39003/01 Series
19.96mm
-
-55°C
125°C
MIL-PRF-39003/01
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK