Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT350J157K006ATCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.72K9733
Product RangeUltraDip II T35X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.000 |
| 200+ | $8.780 |
| 300+ | $8.540 |
| 500+ | $8.320 |
| 1000+ | $8.110 |
| 2500+ | $7.950 |
| 5000+ | $7.780 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT350J157K006ATCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.72K9733
Product RangeUltraDip II T35X Series
Technical Datasheet
Capacitance150µF
Voltage(DC)6.3V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing5.08mm
ESR0.9ohm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter8.4mm
Product Length-
Product Height12.7mm
Product RangeUltraDip II T35X Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Capacitance Tolerance
± 10%
Lead Spacing
5.08mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
UltraDip II T35X Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Capacitor Terminals
PC Pin
ESR
0.9ohm
Ripple Current
-
Product Diameter
8.4mm
Product Height
12.7mm
Operating Temperature Min
-55°C
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
