0
0 Items$0.00

Leaded Tantalum Capacitors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
14M4123

Date/Lot Code

Each
1+$203.460
5+$199.380
10+$195.320
25+$191.250
470µF
75V
± 10%
PC Pin
-
0.9ohm
-
2.75A
Axial Leaded
10.31mm
ST Series
28.6mm
-
-55°C
125°C
-
35H6374

Date/Lot Code

Each
1+$191.040
5+$179.770
10+$168.510
25+$163.990
50+$159.470
More Pricing...
470µF
75V
± 10%
PC Pin
-
0.9ohm
-
2.75A
Axial Leaded
10.31mm
SuperTan DLA 93026 Series
26.97mm
-
-55°C
125°C
-
30H5017

Date/Lot Code

Each
1+$211.370
5+$207.150
10+$202.920
25+$198.700
470µF
75V
± 20%
-
-
0.9ohm
-
-
-
-
ST Series
-
-
-55°C
125°C
-
50AJ0465

RoHS

Date/Lot Code

Each
1+$266.670
5+$261.340
10+$256.010
25+$250.680
470µF
75V
± 10%
PC Pin
-
0.9ohm
P
2.75A
Axial Leaded
10.31mm
TWA Series
26.97mm
-
-55°C
125°C
MIL-PRF-39006/33
12AN0712

RoHS

Date/Lot Code

Each
1+$306.950
5+$290.980
10+$275.010
25+$269.510
390µF
60V
± 10%
Axial Leaded
-
0.9ohm
-
2.1A
-
9.53mm
SuperTan T34 Series
19.46mm
-
-55°C
85°C
-
67W0409
Each
1+$184.320
5+$177.950
10+$162.920
25+$157.770
50+$155.850
More Pricing...
470µF
75V
± 20%
Axial Leaded
-
0.9ohm
-
2.55A
Axial Leaded
-
T16 Series
28.6mm
-
-55°C
85°C
-
54J4713

RoHS

Each
500+$1.570
1000+$1.410
1500+$1.390
2500+$1.360
5000+$1.310
More Pricing...
150µF
6.3V
± 10%
PC Pin
5mm
0.9ohm
-
-
Radial Leaded
8.5mm
TAP Series
-
14mm
-55°C
125°C
-
67W0398
Each
1+$167.760
5+$148.800
10+$126.070
25+$123.540
50+$121.020
More Pricing...
220µF
50V
± 20%
PC Pin
-
0.9ohm
-
1.8A
Axial Leaded
-
T16 Series
23.42mm
-
-55°C
85°C
-
72K9733

RoHS

Each
100+$9.000
200+$8.780
300+$8.540
500+$8.320
1000+$8.110
More Pricing...
150µF
6.3V
± 10%
PC Pin
5.08mm
0.9ohm
-
-
Radial Leaded
8.4mm
UltraDip II T35X Series
-
12.7mm
-55°C
125°C
-
89K7874

Date/Lot Code

Each
25+$92.570
50+$86.770
75+$85.870
125+$84.970
250+$83.270
More Pricing...
220µF
50V
± 10%
-
-
0.9ohm
-
-
-
-
SuperTan DLA 93026 Series
-
-
-55°C
85°C
-
35H6373
Each
20+$165.170
25+$159.310
50+$156.970
100+$153.460
470µF
75V
± 20%
-
-
0.9ohm
-
-
-
-
SuperTan DLA 93026 Series
-
-
-55°C
125°C
-
06X0924
Each
1+$104.650
5+$98.670
10+$91.490
25+$84.910
50+$83.120
More Pricing...
220µF
50V
± 10%
Axial Leaded
-
0.9ohm
-
1.8A
Axial Leaded
7.14mm
ST Series
17.88mm
-
-55°C
85°C
-
09X0765

Date/Lot Code

KYOCERA AVX
Each
1+$133.690
5+$116.980
10+$96.930
25+$86.900
50+$86.550
More Pricing...
470µF
75V
± 10%
Axial Leaded
-
0.9ohm
-
2.75A
Axial Leaded
-
TWA Series
26.97mm
-
-55°C
125°C
-
99AC9367
Each
1+$243.240
5+$240.360
10+$237.490
25+$225.960
470µF
75V
± 10%
PC Pin
-
0.9ohm
M
2.75A
Axial Leaded
-
TWA Series
26.97mm
-
-55°C
85°C
MIL-PRF-39006/33
69AK5231

RoHS

Each
1+$270.680
5+$267.500
10+$264.100
25+$250.680
390µF
60V
± 10%
PC Pin
-
0.9ohm
-
-
Axial Leaded
9.53mm
SuperTan T34 Series
19.46mm
-
-55°C
85°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK