Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No93026-48MSCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.35H6373
Product RangeSuperTan DLA 93026 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $165.170 |
| 25+ | $159.310 |
| 50+ | $156.970 |
| 100+ | $153.460 |
Price for:Each
Minimum: 20
Multiple: 20
$3,303.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No93026-48MSCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.35H6373
Product RangeSuperTan DLA 93026 Series
Technical Datasheet
Capacitance470µF
Voltage(DC)75V
Capacitance Tolerance± 20%
ESR0.9ohm
Lead Spacing-
Product RangeSuperTan DLA 93026 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead (16-Jul-2019)
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 20%
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
Lead (16-Jul-2019)
Voltage(DC)
75V
ESR
0.9ohm
Product Range
SuperTan DLA 93026 Series
Operating Temperature Max
125°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
