0
0 Items$0.00

470µF Leaded Tantalum Capacitors :

17 Products Found
Find a huge range of 470µF Leaded Tantalum Capacitors at Newark Electronics Mexico. We stock a wide range of Leaded Tantalum Capacitors, such as 10µF, 1µF, 22µF & 4.7µF Leaded Tantalum Capacitors from the worlds top manufacturers including: Vishay & Kyocera Avx

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
14M4123

Date/Lot Code

Each
1+$203.460
5+$199.380
10+$195.320
25+$191.250
470µF
75V
± 10%
PC Pin
0.9ohm
-
2.75A
Axial Leaded
10.31mm
ST Series
28.6mm
-55°C
125°C
-
35H6374

Date/Lot Code

Each
1+$191.040
5+$179.770
10+$168.510
25+$163.990
50+$159.470
More Pricing...
470µF
75V
± 10%
PC Pin
0.9ohm
-
2.75A
Axial Leaded
10.31mm
SuperTan DLA 93026 Series
26.97mm
-55°C
125°C
-
30H5017

Date/Lot Code

Each
1+$211.370
5+$207.150
10+$202.920
25+$198.700
470µF
75V
± 20%
-
0.9ohm
-
-
-
-
ST Series
-
-55°C
125°C
-
50AJ0465

RoHS

Date/Lot Code

Each
1+$266.670
5+$261.340
10+$256.010
25+$250.680
470µF
75V
± 10%
PC Pin
0.9ohm
P
2.75A
Axial Leaded
10.31mm
TWA Series
26.97mm
-55°C
125°C
MIL-PRF-39006/33
69AK5232

RoHS

Each
1+$440.450
5+$390.930
10+$331.490
25+$301.780
470µF
50V
± 10%
PC Pin
0.75ohm
-
-
Axial Leaded
9.53mm
SuperTan T34 Series
19.46mm
-55°C
85°C
-
67W0405
Each
1+$243.140
5+$215.390
10+$182.080
25+$178.430
50+$174.790
More Pricing...
470µF
50V
± 20%
Axial Leaded
0.75ohm
-
2.1A
Axial Leaded
-
T16 Series
19.46mm
-55°C
85°C
-
95M7561
Each
12+$148.290
24+$129.760
36+$107.510
60+$96.390
120+$88.980
More Pricing...
470µF
50V
± 10%
PC Pin
0.75ohm
-
2.1A
Axial Leaded
9.52mm
TWA Series
19.46mm
-55°C
125°C
-
67W0409
Each
1+$184.320
5+$177.950
10+$162.920
25+$157.770
50+$155.850
More Pricing...
470µF
75V
± 20%
Axial Leaded
0.9ohm
-
2.55A
Axial Leaded
-
T16 Series
28.6mm
-55°C
85°C
-
35H6373
Each
20+$165.170
25+$159.310
50+$156.970
100+$153.460
470µF
75V
± 20%
-
0.9ohm
-
-
-
-
SuperTan DLA 93026 Series
-
-55°C
125°C
-
18M0299

RoHS

Each
20+$91.430
40+$89.600
60+$87.770
100+$85.940
200+$84.110
More Pricing...
470µF
30V
± 10%
-
1.8ohm
-
-
-
-
109D Series
-
-55°C
85°C
-
75Y7603

RoHS

Each
12+$283.410
36+$277.740
60+$272.080
470µF
100V
± 20%
Axial Leaded
0.7ohm
-
4.1A
-
9.52mm
TWA Series
26.97mm
-55°C
125°C
-
06X0929
Each
1+$104.650
5+$98.670
10+$91.490
25+$84.910
50+$83.120
More Pricing...
470µF
30V
± 10%
PC Pin
0.85ohm
-
1.8A
Axial Leaded
7.14mm
ST Series
25.01mm
-55°C
85°C
-
09X0765

Date/Lot Code

KYOCERA AVX
Each
1+$133.690
5+$116.980
10+$96.930
25+$86.900
50+$86.550
More Pricing...
470µF
75V
± 10%
Axial Leaded
0.9ohm
-
2.75A
Axial Leaded
-
TWA Series
26.97mm
-55°C
125°C
-
06X1274

RoHS

Each
1+$132.500
5+$127.620
10+$116.470
25+$112.980
50+$111.580
More Pricing...
470µF
30V
± 10%
Axial Leaded
1.8ohm
-
1.5A
Axial Leaded
9.53mm
135D Series
21.03mm
-55°C
85°C
-
49AC0885

RoHS

KYOCERA AVX
Each
1+$148.980
5+$130.360
10+$108.010
25+$96.840
50+$89.390
More Pricing...
470µF
30V
± 10%
PC Pin
1.81ohm
-
-
Axial Leaded
-
TWC-Y Series
19.46mm
-55°C
200°C
-
99AC9367
Each
1+$243.240
5+$240.360
10+$237.490
25+$225.960
470µF
75V
± 10%
PC Pin
0.9ohm
M
2.75A
Axial Leaded
-
TWA Series
26.97mm
-55°C
85°C
MIL-PRF-39006/33
69AK5229

RoHS

Each
1+$447.630
5+$400.330
10+$365.090
25+$357.790
470µF
100V
± 10%
PC Pin
0.7ohm
-
2.5A
Axial Leaded
9.52mm
T18 Series
26.97mm
-55°C
85°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK