Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT16B227M050EZSSCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.67W0398
Product RangeT16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $167.760 |
| 5+ | $148.800 |
| 10+ | $126.070 |
| 25+ | $123.540 |
| 50+ | $121.020 |
| 100+ | $118.500 |
Price for:Each
Minimum: 1
Multiple: 1
$167.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT16B227M050EZSSCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.67W0398
Product RangeT16 Series
Technical Datasheet
Capacitance220µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR0.9ohm
Failure Rate-
Ripple Current1.8A
Capacitor Case / PackageAxial Leaded
Product Diameter-
Product Length23.42mm
Product Height-
Product RangeT16 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
23.42mm
Product Range
T16 Series
Operating Temperature Max
85°C
SVHC
Lead (07-Nov-2024)
Voltage(DC)
50V
Capacitor Terminals
PC Pin
ESR
0.9ohm
Ripple Current
1.8A
Product Diameter
-
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
