0
0 Items$0.00

220µF Leaded Tantalum Capacitors :

21 Products Found
Find a huge range of 220µF Leaded Tantalum Capacitors at Newark Electronics Mexico. We stock a wide range of Leaded Tantalum Capacitors, such as 10µF, 1µF, 22µF & 4.7µF Leaded Tantalum Capacitors from the worlds top manufacturers including: Vishay & Kyocera Avx

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
08C1502

Date/Lot Code

Each
1+$78.590
5+$77.020
10+$75.440
25+$73.870
50+$72.300
More Pricing...
220µF
30V
± 10%
PC Pin
-
-
R
1.2A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-
-55°C
125°C
MIL-PRF-39006/25
08C1359

Date/Lot Code

Each
1+$69.610
5+$68.220
10+$66.820
25+$65.430
50+$64.050
More Pricing...
220µF
75V
± 10%
PC Pin
-
-
M
1.8A
Axial Leaded
10.31mm
M39006 Series
42mm
-
-55°C
125°C
MIL-PRF-39006/25
92B1271

Date/Lot Code

Each
1+$103.480
5+$96.610
10+$89.730
25+$88.520
50+$87.310
More Pricing...
220µF
60V
± 10%
PC Pin
-
-
R
1.4A
Axial Leaded
10.31mm
M39006 Series
32.86mm
-
-55°C
125°C
MIL-PRF-39006/25
08C1526

Date/Lot Code

Each
1+$119.800
5+$112.300
10+$104.790
25+$101.790
50+$98.780
More Pricing...
220µF
75V
± 10%
PC Pin
-
1.12ohm
R
1.8A
Axial Leaded
10.31mm
M39006 Series
42mm
-
-55°C
125°C
MIL-PRF-39006/25
73H2166

Date/Lot Code

Each
1+$134.090
5+$131.410
10+$128.730
25+$126.040
50+$123.360
More Pricing...
220µF
60V
± 10%
PC Pin
-
1.8ohm
-
1.4A
Axial Leaded
10.31mm
135D Series
24.13mm
-
-55°C
85°C
-
90C0406

Date/Lot Code

Each
1+$78.440
5+$76.870
10+$75.290
25+$73.730
50+$72.160
More Pricing...
220µF
60V
± 10%
-
-
1.8ohm
-
-
-
-
109D Series
-
-
-55°C
85°C
-
29AM5294

Date/Lot Code

Each
1+$182.370
5+$178.730
10+$175.080
25+$171.430
50+$167.790
More Pricing...
220µF
100V
± 10%
Axial Leaded
-
1.2ohm
-
2.75A
-
9.52mm
SuperTan DLA 93026 Series
26.97mm
-
-55°C
125°C
-
08X5378

Date/Lot Code

Each
1+$78.220
5+$74.650
10+$71.080
25+$67.510
50+$67.260
More Pricing...
220µF
30V
± 10%
PC Pin
-
2.53ohm
-
-
Axial Leaded
7.14mm
TWC-Y Series
16.28mm
-
-55°C
200°C
-
65F2333
Each
25+$16.080
50+$15.400
75+$15.130
125+$14.850
250+$14.380
More Pricing...
220µF
10V
± 10%
PC Pin
-
-
-
-
Axial Leaded
8.92mm
TANTALEX 150D Series
19.96mm
-
-55°C
85°C
-
61AC0857
Each
1+$108.520
5+$95.680
10+$80.250
25+$72.540
100+$71.080
More Pricing...
220µF
30V
± 20%
PC Pin
-
-
L
-
Axial Leaded
7.92mm
M39006 Series
28.67mm
-
-55°C
125°C
MIL-PRF-39006/21
54J4996

RoHS

Each
100+$2.610
200+$2.560
300+$2.510
500+$2.460
1000+$2.400
More Pricing...
220µF
16V
± 10%
PC Pin
5mm
0.5ohm
-
-
Radial Leaded
10mm
TAP Series
-
18.5mm
-55°C
125°C
-
67W0398
Each
1+$167.760
5+$148.800
10+$126.070
25+$123.540
50+$121.020
More Pricing...
220µF
50V
± 20%
PC Pin
-
0.9ohm
-
1.8A
Axial Leaded
-
T16 Series
23.42mm
-
-55°C
85°C
-
49AC0880

RoHS

KYOCERA AVX
Each
1+$62.010
5+$58.380
10+$54.750
25+$50.380
50+$49.350
More Pricing...
220µF
30V
± 10%
PC Pin
-
2.53ohm
-
-
Axial Leaded
-
TWC-Y Series
16.28mm
-
-55°C
200°C
-
54J4993

RoHS

Each
100+$1.950
200+$1.910
300+$1.880
500+$1.840
1000+$1.800
More Pricing...
220µF
10V
± 10%
PC Pin
5mm
0.6ohm
-
-
Radial Leaded
10mm
TAP Series
-
17mm
-55°C
125°C
-
09X0763
KYOCERA AVX
Each
1+$126.970
5+$111.100
10+$92.050
25+$82.530
50+$82.340
More Pricing...
220µF
100V
± 10%
Axial Leaded
-
1.2ohm
-
2.75A
Axial Leaded
-
TWA Series
26.97mm
-
-55°C
125°C
-
18M0129

RoHS

Each
20+$90.520
40+$88.710
60+$86.900
100+$85.090
200+$83.280
More Pricing...
220µF
60V
± 10%
-
-
1.8ohm
-
-
-
-
109D Series
-
-
-55°C
85°C
-
06X0924
Each
1+$104.650
5+$98.670
10+$91.490
25+$84.910
50+$83.120
More Pricing...
220µF
50V
± 10%
Axial Leaded
-
0.9ohm
-
1.8A
Axial Leaded
7.14mm
ST Series
17.88mm
-
-55°C
85°C
-
06X1266

RoHS

Each
1+$110.160
5+$104.680
10+$98.100
25+$92.080
50+$90.430
More Pricing...
220µF
30V
± 10%
Axial Leaded
-
2.5ohm
-
1.2A
Axial Leaded
7.14mm
135D Series
17.88mm
-
-55°C
85°C
-
15AC4538
Each
1+$169.550
5+$166.160
10+$162.760
25+$159.370
50+$155.980
More Pricing...
220µF
100V
± 20%
-
-
1.2ohm
-
-
-
-
ST Series
-
-
-55°C
125°C
-
15AC3731
Each
1+$81.900
5+$80.250
10+$78.620
25+$76.980
50+$75.340
More Pricing...
220µF
75V
± 10%
-
-
-
-
-
-
-
M39006 Series
-
-
-55°C
125°C
-
49AC0879
KYOCERA AVX
Each
1+$84.240
5+$80.880
220µF
30V
± 10%
PC Pin
-
2.53ohm
-
-
Axial Leaded
-
TWC-Y Series
16.28mm
-
-55°C
200°C
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK