Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39006/25-0238Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.92B1271
Product RangeM39006 Series
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $103.480 |
| 5+ | $96.610 |
| 10+ | $89.730 |
| 25+ | $88.520 |
| 50+ | $87.310 |
| 100+ | $82.370 |
Price for:Each
Minimum: 1
Multiple: 1
$103.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/25-0238Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.92B1271
Product RangeM39006 Series
Technical Datasheet
Capacitance220µF
Voltage(DC)60V
Product RangeM39006 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Failure RateR
Lead Spacing-
Ripple Current1.4A
Capacitor Case / PackageAxial Leaded
Product Diameter10.31mm
ESR-
Product Length32.86mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/25
SVHCLead (07-Nov-2024)
Technical Specifications
Capacitance
220µF
Product Range
M39006 Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
ESR
-
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead (07-Nov-2024)
Voltage(DC)
60V
Capacitance Tolerance
± 10%
Failure Rate
R
Ripple Current
1.4A
Product Diameter
10.31mm
Product Length
32.86mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/25
Technical Docs (2)
Alternatives for M39006/25-0238
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
