0
0 Items$0.00

Leaded Tantalum Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
08C1359

Date/Lot Code

Each
1+$69.610
5+$68.220
10+$66.820
25+$65.430
50+$64.050
More Pricing...
220µF
75V
± 10%
PC Pin
-
M
1.8A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/25
73H5763

Date/Lot Code

Each
1+$94.700
5+$87.120
10+$85.380
25+$83.630
50+$81.900
More Pricing...
86µF
100V
± 10%
PC Pin
-
R
1.8A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/22
08C1526

Date/Lot Code

Each
1+$119.800
5+$112.300
10+$104.790
25+$101.790
50+$98.780
More Pricing...
220µF
75V
± 10%
PC Pin
1.12ohm
R
1.8A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/25
89K7875

Date/Lot Code

Each
1+$131.080
5+$122.720
10+$114.360
25+$111.010
50+$107.660
More Pricing...
56µF
125V
± 10%
Axial Leaded
-
0.01 % Per 1000 Hours
1.8A
-
10.31mm
M39006 Series
33.27mm
-55°C
125°C
MIL-PRF-39006/22/25
11AN6911

RoHS

Each
1+$128.320
5+$120.850
10+$113.370
25+$110.380
50+$107.380
More Pricing...
56µF
125V
± 10%
Axial Leaded
-
0.1 % Per 1000 Hours
1.8A
-
10.31mm
M39006 Series
33.27mm
-55°C
85°C
MIL-PRF-39006/22
11AN6936

RoHS

Each
1+$158.500
5+$155.330
10+$152.160
25+$148.990
50+$145.820
More Pricing...
220µF
75V
± 10%
Axial Leaded
-
0.01 % Per 1000 Hours
1.8A
-
10.31mm
M39006 Series
33.27mm
-55°C
85°C
MIL-PRF-39006/25
67W0398
Each
1+$167.760
5+$148.800
10+$126.070
25+$123.540
50+$121.020
More Pricing...
220µF
50V
± 20%
PC Pin
0.9ohm
-
1.8A
Axial Leaded
-
T16 Series
23.42mm
-55°C
85°C
-
06X0929
Each
1+$104.650
5+$98.670
10+$91.490
25+$84.910
50+$83.120
More Pricing...
470µF
30V
± 10%
PC Pin
0.85ohm
-
1.8A
Axial Leaded
7.14mm
ST Series
25.01mm
-55°C
85°C
-
06X0924
Each
1+$104.650
5+$98.670
10+$91.490
25+$84.910
50+$83.120
More Pricing...
220µF
50V
± 10%
Axial Leaded
0.9ohm
-
1.8A
Axial Leaded
7.14mm
ST Series
17.88mm
-55°C
85°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK