Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No134D157X9060F6
Newark Part No.56P2426
Product Range134D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $120.230 |
| 50+ | $118.800 |
Price for:Each
Minimum: 25
Multiple: 1
$3,005.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No134D157X9060F6
Newark Part No.56P2426
Product Range134D Series
Technical Datasheet
Capacitance150µF
Voltage(DC)60V
Product Range134D Series
Capacitance Tolerance± 10%
Lead Spacing-
Operating Temperature Min-55°C
Operating Temperature Max85°C
ESR1.1ohm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Capacitance
150µF
Product Range
134D Series
Lead Spacing
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Voltage(DC)
60V
Capacitance Tolerance
± 10%
Operating Temperature Min
-55°C
ESR
1.1ohm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
