Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39006/09-8105.
Newark Part No.61AC0855
Product RangeM39006 Series
Your Part Number
19 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $39.010 |
Price for:Each
Minimum: 1
Multiple: 1
$39.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/09-8105.
Newark Part No.61AC0855
Product RangeM39006 Series
Technical Datasheet
Capacitance150µF
Voltage(DC)30V
Product RangeM39006 Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Failure RateL
Lead Spacing-
Ripple Current-
Capacitor Case / PackageAxial Leaded
ESR-
Product Diameter10.31mm
Product Length32.1mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/09
SVHCLead
Technical Specifications
Capacitance
150µF
Product Range
M39006 Series
Capacitance Tolerance
± 10%
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Diameter
10.31mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
30V
Capacitor Terminals
PC Pin
Failure Rate
L
Ripple Current
-
ESR
-
Product Length
32.1mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/09
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
