Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No93026-51KS
Newark Part No.56P4730
Product RangeSuperTan DLA 93026 Series
Your Part Number
20 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $115.320 |
| 5+ | $107.630 |
| 10+ | $99.930 |
| 25+ | $96.850 |
| 50+ | $93.770 |
| 100+ | $91.850 |
Price for:Each
Minimum: 1
Multiple: 1
$115.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No93026-51KS
Newark Part No.56P4730
Product RangeSuperTan DLA 93026 Series
Technical Datasheet
Capacitance150µF
Voltage(DC)100V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
ESR1.6ohm
Failure Rate-
Lead Spacing-
Ripple Current2.1A
Capacitor Case / PackageAxial Leaded
Product Diameter10.31mm
Product Length21.03mm
Product Height-
Product RangeSuperTan DLA 93026 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
150µF
Capacitor Terminals
PC Pin
ESR
1.6ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
21.03mm
Product Range
SuperTan DLA 93026 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Failure Rate
-
Ripple Current
2.1A
Product Diameter
10.31mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
