Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTWCB107K060CCYZ0000
Newark Part No.08X5373
Product RangeTWC-Y Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $74.290 |
| 25+ | $69.820 |
| 50+ | $68.600 |
| 100+ | $65.350 |
Price for:Each
Minimum: 12
Multiple: 1
$891.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTWCB107K060CCYZ0000
Newark Part No.08X5373
Product RangeTWC-Y Series
Technical Datasheet
Capacitance100µF
Voltage(DC)60V
Product RangeTWC-Y Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Failure Rate-
Lead Spacing-
Ripple Current-
Operating Temperature Min-55°C
Capacitor Case / PackageAxial Leaded
Operating Temperature Max200°C
ESR2.52ohm
Product Diameter7.14mm
Product Length16.28mm
Product Height-
Qualification-
SVHCLead
Technical Specifications
Capacitance
100µF
Product Range
TWC-Y Series
Capacitance Tolerance
± 10%
Lead Spacing
-
Operating Temperature Min
-55°C
Operating Temperature Max
200°C
Product Diameter
7.14mm
Product Height
-
SVHC
Lead
Voltage(DC)
60V
Capacitor Terminals
PC Pin
Failure Rate
-
Ripple Current
-
Capacitor Case / Package
Axial Leaded
ESR
2.52ohm
Product Length
16.28mm
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate