Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoIWC1008FR10R-3J
Newark Part No.61AK9761
Product RangeIWC1008 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.502 |
| 25+ | $0.445 |
| 50+ | $0.375 |
| 100+ | $0.319 |
| 250+ | $0.272 |
| 500+ | $0.229 |
| 1000+ | $0.193 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoIWC1008FR10R-3J
Newark Part No.61AK9761
Product RangeIWC1008 Series
Technical Datasheet
Inductance100nH
DC Resistance Max0.56ohm
Self Resonant Frequency1GHz
DC Current Rating650mA
Inductor Case / Package1008 [2520 Metric]
Product RangeIWC1008 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.92mm
Product Width2.7mm
Product Height2.23mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
1GHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2.7mm
SVHC
No SVHC (07-Nov-2024)
DC Resistance Max
0.56ohm
DC Current Rating
650mA
Product Range
IWC1008 Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.23mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability