Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoTYS30102R2N-10
Newark Part No.67W0357
Product RangeTYS3010 Series
Technical Datasheet
3,022 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.512 |
25+ | $0.475 |
50+ | $0.436 |
100+ | $0.397 |
250+ | $0.379 |
500+ | $0.343 |
1000+ | $0.306 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS30102R2N-10
Newark Part No.67W0357
Product RangeTYS3010 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.09A
Inductor ConstructionShielded
Saturation Current (Isat)1.15A
Product RangeTYS3010 Series
Power Inductor Case3mm x 3mm x 1mm
Inductor Case / Package-
DC Resistance Max0.11ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
TYS3010 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
1.09A
Saturation Current (Isat)
1.15A
Power Inductor Case
3mm x 3mm x 1mm
DC Resistance Max
0.11ohm
Product Length
3mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability