SMD Power Inductors:

41 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67W0379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.430
25+
$0.403
50+
$0.382
100+
$0.361
250+
$0.356
More Pricing...
Min: 10 / Mult: 10
22µH
1.1A
Shielded
1.15A
TYS5020 Series
5mm x 5mm x 2mm
-
0.226ohm
± 20%
5mm
5mm
2mm
88T7016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.730
10+
$1.660
25+
$1.630
50+
$1.590
100+
$1.470
More Pricing...
Min: 1 / Mult: 1
15µH
1.38A
Shielded
1.15A
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
-
100mohm
± 30%
5.8mm
5.8mm
2.8mm
34R5910

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
10+
$1.660
25+
$1.580
50+
$1.480
100+
$1.410
More Pricing...
Min: 1 / Mult: 1
2.2µH
1.5A
Shielded
1.15A
WE-TPC Series
2.8mm x 2.8mm x 1.35mm
-
0.105ohm
± 30%
2.8mm
2.8mm
1.35mm
38K0128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.390
10+
$1.190
25+
$1.140
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µH
950mA
Shielded
1.15A
B82477G4 Series
12.8mm x 12.8mm x 8mm
-
0.6ohm
± 20%
12.8mm
12.8mm
8mm
54AH1799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.720
10+
$2.460
25+
$2.390
50+
$2.310
100+
$2.240
More Pricing...
Min: 1 / Mult: 1
33µH
1.22A
Shielded
1.15A
WE-PD Series
7.3mm x 7.3mm x 3.2mm
-
0.24ohm
± 20%
7.3mm
7.3mm
3.2mm
46T8814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.930
10+
$2.680
25+
$2.610
50+
$2.530
100+
$2.450
More Pricing...
Min: 1 / Mult: 1
33µH
1.22A
Shielded
1.15A
WE-PD Series
7.3mm x 7.3mm x 3.2mm
-
0.24ohm
± 20%
7.3mm
7.3mm
3.2mm
44W4541

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
10+
$1.660
25+
$1.630
50+
$1.590
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
12µH
1A
Shielded
1.15A
WE-TPC Series
5.8mm x 5.8mm x 1.8mm
-
0.16ohm
± 30%
5.8mm
5.8mm
1.8mm
08P2516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
10+
$1.920
25+
$1.890
50+
$1.750
100+
$1.650
More Pricing...
Min: 1 / Mult: 1
47µH
1.4A
Shielded
1.15A
WE-TPC Series
10mm x 10mm x 2.8mm
-
0.23ohm
± 30%
10mm
10mm
2.8mm
78R5675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.801
10+
$0.769
25+
$0.747
50+
$0.724
100+
$0.702
More Pricing...
Min: 5 / Mult: 5
5.6µH
440mA
Unshielded
1.15A
WE-LQ Series
3.2mm x 2.5mm x 2mm
-
0.36ohm
± 20%
3.2mm
2.5mm
2mm
97W4613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.540
10+
$3.410
25+
$3.360
50+
$3.320
100+
$3.220
More Pricing...
Min: 1 / Mult: 1
220µH
950mA
Shielded
1.15A
WE-PD HV Series
10mm x 10mm x 6mm
-
0.68ohm
± 20%
10mm
10mm
6mm
06X5458

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.521
10+
$0.480
25+
$0.471
50+
$0.451
100+
$0.430
More Pricing...
Min: 5 / Mult: 5
6.8µH
1A
Shielded
1.15A
IFSC-1008AB-01 Series
2.5mm x 2mm x 1.2mm
1008 [2520 Metric]
0.37ohm
± 20%
2.5mm
2mm
1.2mm
67W0357

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.512
25+
$0.475
50+
$0.436
100+
$0.397
250+
$0.379
More Pricing...
Min: 10 / Mult: 10
2.2µH
1.09A
Shielded
1.15A
TYS3010 Series
3mm x 3mm x 1mm
-
0.11ohm
± 30%
3mm
3mm
1mm
67W0370

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.676
25+
$0.621
50+
$0.555
100+
$0.500
250+
$0.436
More Pricing...
Min: 10 / Mult: 10
4.7µH
1.65A
Shielded
1.15A
TYS4012 Series
4mm x 4mm x 1.2mm
-
0.125ohm
± 20%
4mm
4mm
1.2mm
38K0086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.610
10+
$1.340
25+
$1.250
50+
$1.180
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
100µH
1.05A
Shielded
1.15A
B82464G4 Series
10.4mm x 10.4mm x 4.8mm
-
0.22ohm
± 20%
10.4mm
10.4mm
4.8mm
69AH5240

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.860
10+
$1.790
25+
$1.710
50+
$1.620
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
470µH
860mA
Shielded
1.15A
WE-PD Series
12mm x 12mm x 6mm
-
0.61ohm
± 20%
12mm
12mm
6mm
92AH6108

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.914
10+
$0.781
25+
$0.743
50+
$0.707
100+
$0.670
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µH
1.5A
Shielded
1.15A
SRR7045 Series
7mm x 7mm x 4.5mm
-
0.07ohm
± 20%
7mm
7mm
4.5mm
92AH6093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.818
10+
$0.707
25+
$0.705
Min: 1 / Mult: 1
15µH
1.37A
Shielded
1.15A
SRR5028 Series
5.8mm x 5.8mm x 2.8mm
-
0.1ohm
± 30%
5.8mm
5.8mm
2.8mm
85AH8570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.870
10+
$1.830
25+
$1.800
50+
$1.760
100+
$1.680
More Pricing...
Min: 1 / Mult: 1
47µH
1.25A
Shielded
1.15A
WE-PD2SA Series
7.8mm x 7mm x 5mm
-
0.243ohm
± 25%
7.8mm
7mm
5mm
69W5781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.070
10+
$2.910
25+
$2.770
50+
$2.610
100+
$2.460
More Pricing...
Min: 1 / Mult: 1
4.7µH
2.1A
Shielded
1.15A
1812PS Series
1812 [4525 Metric]
-
0.11ohm
± 10%
5.87mm
4.98mm
3.81mm
81Y7248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.720
25+
$1.620
50+
$1.530
100+
$1.430
More Pricing...
Min: 1 / Mult: 1
22µH
1.4A
Unshielded
1.15A
SD43 Series
4.7mm x 4.2mm x 3.45mm
-
0.378ohm
± 20%
4.7mm
4.2mm
3.45mm
50AK8809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.106
10+
$0.106
25+
$0.106
50+
$0.106
Min: 1 / Mult: 1
4.7µH
650mA
Wirewound
1.15A
LCXN Series
-
-
0.36ohm
± 20%
2.4mm
2.4mm
1.2mm
03AM7545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.331
10+
$0.280
25+
$0.267
50+
$0.253
100+
$0.241
More Pricing...
Min: 5 / Mult: 5
3.3µH
1.4A
Shielded
1.15A
ASPI-2515 Series
-
-
0.144ohm
± 20%
2.5mm
2mm
1.2mm
50AK8828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.117
25+
$0.117
50+
$0.117
100+
$0.117
Min: 1 / Mult: 1
2.2µH
890mA
Wirewound
1.15A
LSXB Series
-
-
0.18ohm
± 30%
4mm
4mm
1mm
67AK3023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.783
10+
$0.672
25+
$0.638
Min: 1 / Mult: 1
100µH
1A
Shielded
1.15A
ASPI-8040S Series
-
-
0.29ohm
± 20%
8mm
8mm
4.2mm
26AM0628

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.746
10+
$0.457
25+
$0.406
50+
$0.355
100+
$0.304
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.6A
Wirewound
1.15A
LCXH Series
-
-
0.168ohm
± 20%
3mm
3mm
1.5mm
1-25 of 41 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK