Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440320056
Newark Part No.78R5675
Product RangeWE-LQ Series
Technical Datasheet
Packaging Options
450 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.801 |
10+ | $0.769 |
25+ | $0.747 |
50+ | $0.724 |
100+ | $0.702 |
250+ | $0.690 |
500+ | $0.679 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440320056
Newark Part No.78R5675
Product RangeWE-LQ Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)440mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.15A
Product RangeWE-LQ Series
Power Inductor Case3.2mm x 2.5mm x 2mm
Inductor Case / Package-
DC Resistance Max0.36ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
Technical Specifications
Inductance
5.6µH
Inductor Construction
Unshielded
Product Range
WE-LQ Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
440mA
Saturation Current (Isat)
1.15A
Power Inductor Case
3.2mm x 2.5mm x 2mm
DC Resistance Max
0.36ohm
Product Length
3.2mm
Product Height
2mm
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability