Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1008ABER6R8M01Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel06X5458RL
Cut Tape06X5458
Product RangeIFSC-1008AB-01 Series
Your Part Number
1,825 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.435 | $2.18 |
| Total Price | $2.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.435 |
| 10+ | $0.389 |
| 15+ | $0.376 |
| 25+ | $0.362 |
| 50+ | $0.356 |
| 125+ | $0.350 |
| 250+ | $0.338 |
| 500+ | $0.328 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1008ABER6R8M01Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel06X5458RL
Cut Tape06X5458
Product RangeIFSC-1008AB-01 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)1.15A
Product RangeIFSC-1008AB-01 Series
Power Inductor Case2.5mm x 2mm x 1.2mm
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.37ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
IFSC-1008AB-01 Series
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1A
Saturation Current (Isat)
1.15A
Power Inductor Case
2.5mm x 2mm x 1.2mm
DC Resistance Max
0.37ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
