Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoTYS60451R0N-10
Newark Part No.
Re-Reel67W0386
Cut Tape67W0386
Product RangeTYS6045 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.445 | $4.45 |
| Total Price | $4.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.445 |
| 25+ | $0.396 |
| 50+ | $0.386 |
| 100+ | $0.376 |
| 250+ | $0.352 |
| 500+ | $0.334 |
| 1000+ | $0.322 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS60451R0N-10
Newark Part No.
Re-Reel67W0386
Cut Tape67W0386
Product RangeTYS6045 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5.14A
Inductor ConstructionShielded
Saturation Current (Isat)9.85A
Product RangeTYS6045 Series
Power Inductor Case6mm x 6mm x 4.5mm
DC Resistance Max0.011ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
TYS6045 Series
DC Resistance Max
0.011ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
5.14A
Saturation Current (Isat)
9.85A
Power Inductor Case
6mm x 6mm x 4.5mm
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for TYS60451R0N-10
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
