Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0015907
Newark Part No.04X9250
Product RangeOLFLEX 150 CY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.250 |
| 5+ | $42.780 |
| 10+ | $39.820 |
| 25+ | $38.350 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$44.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0015907
Newark Part No.04X9250
Product RangeOLFLEX 150 CY Series
Technical Datasheet
Cable ShieldingScreened
No. of Conductors7Conductor
Wire Gauge14AWG
Conductor Area CSA2.5mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorGrey
No. of Max Strands x Strand Size7 x 2.5mm²
Conductor MaterialCopper
Jacket MaterialPVC
Voltage Rating600V
Product RangeOLFLEX 150 CY Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
14AWG
Reel Length (Imperial)
-
Jacket Color
Grey
Conductor Material
Copper
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
No. of Conductors
7Conductor
Conductor Area CSA
2.5mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 2.5mm²
Jacket Material
PVC
Product Range
OLFLEX 150 CY Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate