14AWG Multiconductor Cable:

35 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15P1869

RoHS

Each
1+
$149.180
10+
$143.880
25+
$139.620
50+
$135.920
100+
$131.670
Min: 1 / Mult: 1
Unscreened
2Conductor
14AWG
1.5mm²
328ft
100m
Black, Red
48 x 0.2mm
Copper
PVC
3.1mm
1.5kV
-
37AC0188

RoHS

Spool of 100
1+
$977.190
5+
$939.400
10+
$907.010
Min: 1 / Mult: 1
Unshielded
4Conductor
14AWG
2.16mm²
100ft
30.5m
Black
266 x 38AWG
Copper
PVC
10.77mm
600V
MachFlex 77000W Series
37AC0193

RoHS

Spool of 100
1+
$1,540.940
5+
$1,481.350
10+
$1,430.270
Min: 1 / Mult: 1
Unshielded
7Conductor
14AWG
2.16mm²
100ft
30.5m
Black
266 x 38AWG
Copper
PVC
14.783mm
600V
MachFlex 77000W Series
24M9572

RoHS

1 Meter
1+
$18.180
5+
$17.590
10+
$16.420
25+
$15.840
Min: 1 / Mult: 1
Screened
4Conductor
14AWG
2.5mm²
-
-
Transparent
50 x 0.25mm
Copper
PVC
13.1mm
1kV
OLFLEX SERVO 2YSLCY-JB Series
37AC0190

RoHS

Spool of 100
1+
$1,499.410
5+
$1,441.420
10+
$1,391.720
Min: 1 / Mult: 1
Shielded
4Conductor
14AWG
2.16mm²
100ft
30.5m
Black
266 x 38AWG
Copper
PVC
13.411mm
600V
MachFlex 77000WS Series
15P6066

RoHS

Each
1+
$184.330
5+
$174.790
10+
$166.190
25+
$158.550
Min: 1 / Mult: 1
Unscreened
3Conductor
14AWG
2.5mm²
164ft
50m
Grey
3 x 2.5mm²
Copper
PVC
9.6mm
600V
OLFLEX 150 Series
50AC7689

RoHS

Spool of 100
1+
$307.230
25+
$296.050
50+
$289.840
100+
$282.390
250+
$274.940
Min: 1 / Mult: 1
Unscreened
2Conductor
14AWG
2.5mm²
328ft
100m
Black
129 x 0.15mm
Copper
PVC
7.3mm
-
-
23AJ4937

RoHS

Spool of 1000
1+
$762.440
Min: 1 / Mult: 1
Shielded
3Conductor
14AWG
2.08mm²
1000ft
304.8m
Slate
41 x 30AWG
Copper
TPE
9.83mm
600V
Xtra-Guard Flex Series
78AH6889

RoHS

Spool of 100
1+
$858.320
5+
$800.780
10+
$781.600
Min: 1 / Mult: 1
Shielded
4Conductor
14AWG
2.5mm²
100ft
30.5m
Black
-
Tinned Copper
TPE
12.3mm
600V
OLFLEX VFD 1XL Series
78AH6881

RoHS

Spool of 100
1+
$526.930
5+
$491.610
10+
$479.830
Min: 1 / Mult: 1
Shielded
4Conductor
14AWG
2.1mm²
100ft
30.5m
Black
-
Tinned Copper
TPE
10.4mm
600V
OLFLEX VFD 1XL Series
04F6612

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
Unshielded
2Conductor
14AWG
-
500ft
152.4m
Chrome
41 x 30AWG
Copper
PVC
8.23mm
300V
-
83F8565

RoHS

Spool of 500
1+
$4,902.350
5+
$4,712.750
10+
$4,550.240
Min: 1 / Mult: 1
Shielded
4Conductor
14AWG
-
500ft
152.4m
Black
41 x 30AWG
Tinned Copper
PVC
13.97mm
1kV
-
01AC1251

RoHS

Spool of 10
Pricing is unavailable. Please contact customer services.
Unshielded
4Conductor
14AWG
-
10ft
3.05m
Black
41 x 30AWG
Copper
Carolprene
10.41mm
300V
-
01AC1310

RoHS

Spool of 25
Pricing is unavailable. Please contact customer services.
Unshielded
5Conductor
14AWG
-
25ft
7.62m
Black
41 x 30AWG
Copper
Super Vu-Tron
16.26mm
600V
-
74M8475

RoHS

1 Meter
1+
$28.570
5+
$28.340
10+
$27.880
25+
$27.650
Min: 1 / Mult: 1
Unscreened
3Conductor
14AWG
2.5mm²
-
-
Red
50 x 0.25mm
Copper
Silicone Rubber
9.7mm
500V
OLFLEX HEAT 180 SiHF Series
30M6944

RoHS

Spool of 1000
1+
$1,483.540
5+
$1,426.170
10+
$1,376.980
Min: 1 / Mult: 1
Unshielded
2Conductor
14AWG
-
1000ft
304.8m
Black
41 x 30AWG
Tinned Copper
LSZH
7.62mm
300V
-
01AC1247

RoHS

Spool of 10
Pricing is unavailable. Please contact customer services.
Unshielded
2Conductor
14AWG
-
10ft
3.05m
Black
41 x 30AWG
Copper
Carolprene
8.64mm
300V
-
36AC9942

RoHS

Spool of 500
1+
$3,832.600
5+
$3,684.380
10+
$3,557.330
Min: 1 / Mult: 1
Unshielded
9Conductor
14AWG
2.08mm²
500ft
152.4m
Chrome
41 x 30AWG
Copper
PVC
15.469mm
600V
MachFlex 73000W Series
37AC0189

RoHS

Spool of 1000
1+
$9,230.690
5+
$8,873.690
10+
$8,567.710
Min: 1 / Mult: 1
Unshielded
4Conductor
14AWG
2.16mm²
1000ft
305m
Black
266 x 38AWG
Copper
PVC
10.77mm
600V
MachFlex 77000W Series
37AC0192

RoHS

Spool of 500
1+
$7,381.640
5+
$7,096.160
10+
$6,851.460
Min: 1 / Mult: 1
Shielded
4Conductor
14AWG
2.16mm²
500ft
152.4m
Black
266 x 38AWG
Copper
PVC
13.411mm
600V
MachFlex 77000WS Series
44AC9242

RoHS

Spool of 100
Pricing is unavailable. Please contact customer services.
Unshielded
2Conductor
14AWG
2.08mm²
100ft
30.48m
Transparent
105 x 34AWG
Copper
PVC
7.95mm
300V
-
04X9250

RoHS

1 Meter
1+
$45.750
5+
$44.280
10+
$41.330
25+
$39.850
Min: 1 / Mult: 1
Screened
7Conductor
14AWG
2.5mm²
-
-
Grey
7 x 2.5mm²
Copper
PVC
-
600V
OLFLEX 150 CY Series
01AC1289

RoHS

Spool of 25
Pricing is unavailable. Please contact customer services.
Unshielded
3Conductor
14AWG
-
25ft
7.62m
Black
41 x 30AWG
Copper
Carolprene
13.59mm
600V
-
44AC9241

RoHS

Spool of 50
1+
$72.690
25+
$66.410
50+
$61.790
100+
$59.810
250+
$57.830
Min: 5 / Mult: 1
Unshielded
2Conductor
14AWG
2.08mm²
50ft
15.24m
Transparent
105 x 34AWG
Copper
PVC
7.95mm
300V
-
62M3366

RoHS

Spool of 250
Pricing is unavailable. Please contact customer services.
Unshielded
3Conductor
14AWG
-
250ft
76.2m
Gray
41 x 30AWG
Copper
PVC
13.462mm
600V
-
1-25 of 35 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M