Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF017-2
Newark Part No.04H8109
Product RangePolySwitch RXEF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.183 |
| 5000+ | $0.176 |
| 10000+ | $0.171 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$457.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF017-2
Newark Part No.04H8109
Product RangePolySwitch RXEF Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RXEF Series
Voltage Rating60VDC
Holding Current170mA
Trip Current340mA
Time to Trip3s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.8mm
Diameter-
Length7.4mm
Thickness3mm
Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
Applications
Communications & Networking, Portable Devices, Low Voltage
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
60VDC
Trip Current
340mA
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
7.4mm
Height
12.7mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch RXEF Series
Holding Current
170mA
Time to Trip
3s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for RXEF017-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate