Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoSD-150B-24
Newark Part No.44AC7459
Product RangeSD-150 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.680 |
Price for:Each
Minimum: 1
Multiple: 1
$84.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSD-150B-24
Newark Part No.44AC7459
Product RangeSD-150 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEnclosed
Input Ratio2:1
Output Power Max151W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 16.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width110mm
Height50mm
Depth199mm
Input Voltage DC Min19V
Input Voltage DC Max36V
Product RangeSD-150 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SD-150B-24 is SD-150 series 150W single output DC-DC converter. It includes short circuit, overload, over voltage protection. Approved by EAC TP TC 004, design refer to AS/NZS 62368.1.
- Output DC voltage is 24V, output rated current is 6.3A, output rated power is 151.2W
- Typical efficiency is 77%
- Input voltage range from 19 to 36VDC
- 2:1 wide input range, 1500VAC I/O isolation
- Built-in EMI filter, low ripple noise, low cost, high reliability
- 24V and 48V input voltage design refer to LVD, 100% full load burn-in test
- 2 years warranty
- Working temperature range from -10 to +60°C
- Dimension is (L x W x H) 7.834 x 3.858 x 1.594inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
6.3A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
50mm
Input Voltage DC Min
19V
Product Range
SD-150 Series
DC / DC Converter Type
Enclosed
Output Power Max
151W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
110mm
Depth
199mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate