Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9M10C-CU
Newark Part No.86W6980
Product RangeSAM9 Family AT91SAM9M Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
100+ | $20.280 |
Price for:Each
Minimum: 126
Multiple: 126
$2,555.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9M10C-CU
Newark Part No.86W6980
Product RangeSAM9 Family AT91SAM9M Series Microcontrollers
Technical Datasheet
Product RangeSAM9 Family AT91SAM9M Series Microcontrollers
Device CoreARM9
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max400MHz
CPU Speed400MHz
Program Memory Size-
No. of Pins324Pins
IC Case / PackageTFBGA
No. of I/O's160I/O's
MCU Case StyleTFBGA
Embedded Interface TypeEthernet, I2C, LIN, SPI, SSC, UART, USART
RAM Memory Size64KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min900mV
Supply Voltage Max1.1V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM9
MCU SeriesAT91SAM9M
Qualification-
Technical Specifications
Product Range
SAM9 Family AT91SAM9M Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
400MHz
No. of Pins
324Pins
No. of I/O's
160I/O's
Interfaces
Ethernet, I2C, LIN, SPI, SSC, UART, USART
RAM Memory Size
64KB
ADC Resolution
10Bit
Supply Voltage Max
1.1V
Operating Temperature Max
85°C
MCU Family
SAM9
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM9
No. of Bits
32bit
Operating Frequency Max
400MHz
Program Memory Size
-
IC Case / Package
TFBGA
MCU Case Style
TFBGA
Embedded Interface Type
Ethernet, I2C, LIN, SPI, SSC, UART, USART
ADC Channels
8Channels
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT91SAM9M
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate