0
0 Items$0.00

ARM Microcontrollers :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
15AC6369

RoHS

Each
1+$17.970
SAM9 Family AT91SAM9G Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
64KB
324Pins
TFBGA
TFBGA
160I/O's
I2C, SPI, SSC, UART, USART
I2C, SPI, SSC, UART, USART
64KB
8Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9G
32AK0380

RoHS

Each
1+$22.130
10+$17.820
25+$16.690
50+$15.990
100+$15.280
More Pricing...
LPC Family LPC3000 Series Microcontrollers
ARM926EJ-S
-
-
16 bit, 32 bit
266MHz
-
-
296Pins
TFBGA
-
160I/O's
Ethernet, I2C, I2S, SPI, SSP, UART, USB
-
256KB
3Channels
10Bit
900mV
1.39V
-40°C
85°C
LPC
Surface Mount
LPC3000
32AK0379

RoHS

Each
1+$35.830
5+$32.660
10+$29.480
25+$27.810
50+$26.570
More Pricing...
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI-S
-
-
16 bit, 32 bit
72MHz
-
512KB
208Pins
LQFP
-
160I/O's
CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, UART, USB
-
98KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
32AK0377

RoHS

Date/Lot Code

Each
1+$32.770
5+$30.130
10+$27.500
25+$25.930
50+$24.810
More Pricing...
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI-S
-
-
16 bit, 32 bit
72MHz
-
512KB
208Pins
LQFP
-
160I/O's
CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, SSP, UART, USB
-
98KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
70R5663

RoHS

Each
126+$19.890
252+$19.540
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
72MHz
72MHz
512KB
208Pins
TFBGA
TFBGA
160I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
98KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
45AC7222

RoHS

Each
1+$16.130
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI-S
32bit
32bit
32 bit
72MHz
72MHz
-
208Pins
TFBGA
TFBGA
160I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
98KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
86W6980

RoHS

Each
126+$17.530
SAM9 Family AT91SAM9M Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
-
324Pins
TFBGA
TFBGA
160I/O's
Ethernet, I2C, LIN, SPI, SSC, UART, USART
Ethernet, I2C, LIN, SPI, SSC, UART, USART
64KB
8Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9M
42AC0886

RoHS

Each
1+$19.830
10+$18.550
25+$18.020
50+$16.260
100+$15.320
More Pricing...
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
72MHz
72MHz
-
208Pins
TFBGA
TFBGA
160I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
98KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON