Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA64-16AUR
Newark Part No.87W8112
Product RangeAVR ATmega Family ATmega64 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
100+ | $9.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$9,240.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA64-16AUR
Newark Part No.87W8112
Product RangeAVR ATmega Family ATmega64 Series Microcontrollers
Technical Datasheet
Base NumberATmega
Product RangeAVR ATmega Family ATmega64 Series Microcontrollers
CPU Speed16MHz
Device CoreAVR
Operating Frequency Max16MHz
Program Memory Size64KB
No. of Pins64Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's53I/O's
Embedded Interface TypeI2C, SPI, UART
InterfacesI2C, SPI, UART
RAM Memory Size4KB
ADC Channels8Channels
ADC Resolution10Bit
MCU FamilyAVR ATmega
MCU SeriesATmega64
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
Technical Specifications
Base Number
ATmega
CPU Speed
16MHz
Operating Frequency Max
16MHz
No. of Pins
64Pins
IC Case / Package
TQFP
Embedded Interface Type
I2C, SPI, UART
RAM Memory Size
4KB
ADC Resolution
10Bit
MCU Series
ATmega64
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
AVR ATmega Family ATmega64 Series Microcontrollers
Device Core
AVR
Program Memory Size
64KB
MCU Case Style
TQFP
No. of I/O's
53I/O's
Interfaces
I2C, SPI, UART
ADC Channels
8Channels
MCU Family
AVR ATmega
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for ATMEGA64-16AUR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate