Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA649A-MU
Newark Part No.99AC8822
Product RangeAVR ATmega Family ATmega649 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $6.180 |
Price for:Each
Minimum: 1
Multiple: 1
$6.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA649A-MU
Newark Part No.99AC8822
Product RangeAVR ATmega Family ATmega649 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega649 Series Microcontrollers
CPU Speed16MHz
Device CoreAVR
Operating Frequency Max16MHz
Program Memory Size64KB
No. of Pins64Pins
MCU Case StyleVQFN
IC Case / PackageVQFN
No. of I/O's54I/O's
InterfacesI2C, SPI, USART
RAM Memory Size4KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATmega
MCU SeriesATmega329
Qualification-
Technical Specifications
Product Range
AVR ATmega Family ATmega649 Series Microcontrollers
Device Core
AVR
Program Memory Size
64KB
MCU Case Style
VQFN
No. of I/O's
54I/O's
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
SVHC
No SVHC (25-Jun-2025)
CPU Speed
16MHz
Operating Frequency Max
16MHz
No. of Pins
64Pins
IC Case / Package
VQFN
Interfaces
I2C, SPI, USART
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATmega329
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability