Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4LC4CA-CFU
Newark Part No.69W7998
Product RangeSAM 32 Family SAM 4L Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $7.610 |
Price for:Each
Minimum: 260
Multiple: 260
$1,978.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4LC4CA-CFU
Newark Part No.69W7998
Product RangeSAM 32 Family SAM 4L Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 4L Series Microcontrollers
Device CoreARM Cortex-M4
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max48MHz
CPU Speed48MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageVFBGA
MCU Case StyleVFBGA
No. of I/O's75I/O's
InterfacesI2C, SPI, USART, USB
Embedded Interface TypeI2C, SPI, USART, USB
RAM Memory Size32KB
ADC Channels15Channels
ADC Resolution12Bit
MCU FamilySAM32
Supply Voltage Min2V
Supply Voltage Max3.6V
MCU SeriesSAM 4L
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
Technical Specifications
Product Range
SAM 32 Family SAM 4L Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
48MHz
No. of Pins
100Pins
MCU Case Style
VFBGA
Interfaces
I2C, SPI, USART, USB
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Min
2V
MCU Series
SAM 4L
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
Operating Frequency Max
48MHz
Program Memory Size
256KB
IC Case / Package
VFBGA
No. of I/O's
75I/O's
Embedded Interface Type
I2C, SPI, USART, USB
ADC Channels
15Channels
MCU Family
SAM32
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate