0
0 Items$0.00

ARM Microcontrollers :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
01AH7025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.040
50+$6.700
100+$6.280
250+$5.960
500+$5.840
More Pricing...
SmartBond DA1469x Family Microcontrollers
ARM Cortex-M33F
32bit
-
32 bit
-
96MHz
96MHz
512Byte
86Pins
VFBGA
VFBGA
44I/O's
I2C, QSPI, SPI, UART, USB
I2C, QSPI, SPI, UART, USB
-
Bluetooth Low Energy
16Channels
10Bit, 14Bit
2.4V
4.75V
-40°C
85°C
-
Surface Mount
DA1469x
41AH4392

RoHS

Each
1+$10.310
10+$7.970
25+$7.600
50+$7.100
100+$6.590
More Pricing...
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33F
32bit
32bit
32 bit
-
150MHz
150MHz
256KB
98Pins
VFBGA
VFBGA
64I/O's
I2C, I2S, SPI, USART, USB
I2C, I2S, SPI, USART, USB
144KB
-
10Channels
16Bit
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
01AH7021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.960
50+$6.730
100+$6.260
250+$6.070
500+$5.830
More Pricing...
SmartBond DA1469x Family Microcontrollers
ARM Cortex-M33F
32bit
-
32 bit
-
96MHz
96MHz
384Byte
86Pins
VFBGA
VFBGA
44I/O's
I2C, QSPI, SPI, UART, USB
I2C, QSPI, SPI, UART, USB
-
Bluetooth Low Energy
16Channels
10Bit, 14Bit
2.4V
4.75V
-40°C
85°C
-
Surface Mount
DA1469x
77AC3808

RoHS

Each
1+$12.410
10+$10.800
25+$10.010
50+$9.340
100+$8.670
More Pricing...
PN7462 Family PN7362 Series Microcontrollers
ARM Cortex-M0
32bit
-
32 bit
-
20MHz
20MHz
160KB
64Pins
VFBGA
VFBGA
21I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
12KB
NFC Controller
-
-
2.3V
5.5V
-40°C
85°C
-
Surface Mount
PN7362
29AH3427

RoHS

Date/Lot Code

Each
1+$11.530
10+$10.400
25+$9.460
50+$8.810
100+$8.220
More Pricing...
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
48MHz
48MHz
256KB
100Pins
VFBGA
VFBGA
80I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
32KB
-
15Channels
12Bit
1.68V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 4L
65AH7685

RoHS

Each
1+$8.140
10+$6.290
25+$5.910
50+$5.540
100+$5.320
More Pricing...
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
-
150MHz
150MHz
256KB
98Pins
VFBGA
VFBGA
64I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
96KB
-
10Channels
16Bit
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
39AH0745

RoHS

Each
1+$24.770
10+$19.840
25+$19.200
50+$18.330
100+$17.460
More Pricing...
K32 L3A Family K32 L Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
32bit
32 bit
-
72MHz
72MHz
1.25MB
176Pins
VFBGA
VFBGA
104I/O's
I2C, I2S, SAI, UART, USB
I2C, I2S, SAI, UART, USB
384KB
-
-
12Bit
1.71V
3.6V
-40°C
105°C
K32 L3
Surface Mount
K32 L
41AH4400

RoHS

Each
1+$9.360
10+$7.270
25+$6.850
50+$6.420
100+$6.170
More Pricing...
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33F
32bit
32bit
32 bit
-
150MHz
150MHz
512Byte
98Pins
VFBGA
VFBGA
64I/O's
I2C, I2S, SPI, USART, USB
I2C, I2S, SPI, USART, USB
256KB
-
10Channels
16Bit
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
41AH4386

RoHS

Each
1+$7.830
10+$5.590
25+$5.410
50+$5.160
100+$4.910
More Pricing...
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33F
32bit
32bit
32 bit
-
150MHz
150MHz
256KB
98Pins
VFBGA
VFBGA
64I/O's
I2C, I2S, SPI, USART, USB
I2C, I2S, SPI, USART, USB
144KB
-
10Channels
16Bit
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
65AH7692

RoHS

Each
1+$7.590
10+$5.850
25+$5.500
50+$5.150
100+$4.940
More Pricing...
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
-
150MHz
150MHz
256KB
98Pins
VFBGA
VFBGA
64I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
96KB
-
10Channels
16Bit
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
41AH4390

RoHS

Each
1+$8.700
10+$6.750
25+$6.110
50+$5.710
100+$5.310
More Pricing...
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33F
32bit
32bit
32 bit
-
150MHz
150MHz
512Byte
98Pins
VFBGA
VFBGA
64I/O's
I2C, I2S, SPI, USART, USB
I2C, I2S, SPI, USART, USB
256KB
-
10Channels
16Bit
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
77AC3806

RoHS

Each
1+$14.290
10+$12.500
25+$10.360
50+$9.290
100+$8.890
More Pricing...
PN7462 Family PN7360 Series Microcontrollers
ARM Cortex-M0
32bit
-
32 bit
-
20MHz
20MHz
80KB
64Pins
VFBGA
VFBGA
21I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
12KB
NFC Controller
-
-
2.3V
5.5V
-40°C
85°C
-
Surface Mount
PN7360
69W7986

RoHS

Each
260+$6.720
520+$6.590
780+$6.450
1300+$6.320
2600+$6.180
More Pricing...
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
48MHz
48MHz
128KB
100Pins
VFBGA
VFBGA
75I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
32KB
-
15Channels
12Bit
1.68V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 4L
69W8010

RoHS

Each
260+$6.930
520+$6.790
780+$6.650
1300+$6.510
2600+$6.380
More Pricing...
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
48MHz
48MHz
128KB
100Pins
VFBGA
VFBGA
80I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
32KB
-
15Channels
12Bit
1.68V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 4L
86W6950

RoHS

Each
260+$10.500
520+$10.290
780+$10.080
1300+$9.870
2600+$9.660
More Pricing...
SAM 32 Family SAM 4S Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
120MHz
120MHz
2MB
100Pins
VFBGA
VFBGA
79I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
160KB
-
15Channels
12Bit
1.08V
1.32V
-40°C
85°C
SAM32
Surface Mount
SAM 4S
86W6940

RoHS

Each
260+$9.090
520+$8.910
780+$8.730
1300+$8.540
2600+$8.360
More Pricing...
SAM 32 Family SAM 4S Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
120MHz
120MHz
1MB
100Pins
VFBGA
VFBGA
79I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
160KB
-
15Channels
12Bit
1.08V
1.32V
-40°C
85°C
SAM32
Surface Mount
SAM 4S
69W7998

RoHS

Each
260+$8.000
520+$7.840
780+$7.680
1300+$7.520
2600+$7.360
More Pricing...
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
48MHz
48MHz
256KB
100Pins
VFBGA
VFBGA
75I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
-
15Channels
12Bit
2V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 4L
77AC3810

RoHS

Each
1+$14.500
10+$11.350
25+$10.580
50+$10.140
100+$9.710
More Pricing...
PN7462 Family PN7362 Series Microcontroller4
ARM Cortex-M0
32bit
-
32 bit
-
20MHz
20MHz
160KB
64Pins
VFBGA
VFBGA
21I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
12KB
NFC Controller
-
-
2.3V
5.5V
-40°C
85°C
-
Surface Mount
PN7462
29AH3414

RoHS

Each
1+$15.690
10+$14.670
25+$14.250
50+$12.860
100+$12.120
More Pricing...
SAM 32 Family SAM S70 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
-
300MHz
300MHz
512Byte
100Pins
VFBGA
VFBGA
75I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
256KB
-
10Channels
12Bit
1.08V
1.32V
-40°C
105°C
SAM32
Surface Mount
SAM S
29AH3435

RoHS

Each
1+$9.480
10+$9.330
25+$9.180
50+$9.000
100+$8.810
More Pricing...
SAM 32 Family SAM 4S Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
120MHz
120MHz
1MB
100Pins
VFBGA
VFBGA
79I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
160KB
-
15Channels
12Bit
1.62V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 4S
29AH3429

RoHS

Each
1+$10.400
10+$9.370
25+$8.520
50+$8.320
100+$7.900
More Pricing...
SAM 32 Family SAM 4N Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
100MHz
100MHz
1MB
100Pins
VFBGA
VFBGA
79I/O's
I2C, SPI, UART, USART
I2C, SPI, UART, USART
80KB
-
16Channels
10Bit
1.62V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 4N
29AH3432

RoHS

Each
1+$8.490
10+$7.640
25+$6.950
50+$6.480
100+$6.040
More Pricing...
SAM 32 Family SAM 4N Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
100MHz
100MHz
512Byte
100Pins
VFBGA
VFBGA
79I/O's
I2C, SPI, UART, USART
I2C, SPI, UART, USART
64KB
-
16Channels
10Bit
1.62V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 4N
29AH3437

RoHS

Each
1+$10.530
25+$9.640
100+$9.000
250+$8.760
SAM 32 Family SAM 4S Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
120MHz
120MHz
1MB
100Pins
VFBGA
VFBGA
79I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
160KB
-
15Channels
12Bit
1.08V
1.32V
-40°C
85°C
SAM32
Surface Mount
SAM 4S
41AH4397

RoHS

Each
1+$7.580
10+$5.830
25+$5.400
50+$5.160
100+$4.920
More Pricing...
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33F
32bit
32bit
32 bit
-
150MHz
150MHz
256KB
98Pins
VFBGA
VFBGA
64I/O's
I2C, I2S, SPI, USART, USB
I2C, I2S, SPI, USART, USB
144KB
-
10Channels
16Bit
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
32AK8270

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$12.780
50+$11.240
100+$10.630
250+$10.300
500+$9.820
More Pricing...
SmartBond DA1470x Family Microcontrollers
ARM Cortex-M33
32bit
-
32 bit
32bit
160MHz
160MHz
-
142Pins
VFBGA
VFBGA
79I/O's
I2C, I2S, I3C, QSPI, PDM, SPI, UART, USB
I2C, I2S, I3C, QSPI, PDM, SPI, UART, USB
1.5MB
Bluetooth Low Energy
4Channels
10Bit
2.9V
4.75V
-40°C
85°C
SoC
Surface Mount
DA1470x
1-25 of 25 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON