Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC5528JEV98KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.41AH4400
Product RangeLPC Family LPC5500 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.360 |
| 10+ | $7.270 |
| 25+ | $6.850 |
| 50+ | $6.420 |
| 100+ | $6.170 |
| 250+ | $5.950 |
| 500+ | $5.720 |
Price for:Each
Minimum: 1
Multiple: 1
$9.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC5528JEV98KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.41AH4400
Product RangeLPC Family LPC5500 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC5500 Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
CPU Speed150MHz
Operating Frequency Max150MHz
Program Memory Size512KB
No. of Pins98Pins
IC Case / PackageVFBGA
No. of I/O's64I/O's
MCU Case StyleVFBGA
InterfacesI2C, I2S, SPI, USART, USB
RAM Memory Size256KB
Embedded Interface TypeI2C, I2S, SPI, USART, USB
ADC Channels10Channels
ADC Resolution16Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC5500
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC5500 Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Operating Frequency Max
150MHz
No. of Pins
98Pins
No. of I/O's
64I/O's
Interfaces
I2C, I2S, SPI, USART, USB
Embedded Interface Type
I2C, I2S, SPI, USART, USB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M33F
Data Bus Width
32 bit
CPU Speed
150MHz
Program Memory Size
512KB
IC Case / Package
VFBGA
MCU Case Style
VFBGA
RAM Memory Size
256KB
ADC Channels
10Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC5500
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
