Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAM4N16CA-CFUCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.29AH3429
Product RangeSAM 32 Family SAM 4N Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.000 |
| 10+ | $9.530 |
| 25+ | $8.260 |
| 50+ | $7.640 |
| 100+ | $6.790 |
| 250+ | $6.440 |
| 520+ | $6.260 |
Price for:Each
Minimum: 1
Multiple: 1
$10.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4N16CA-CFUCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.29AH3429
Product RangeSAM 32 Family SAM 4N Series Microcontrollers
Product RangeSAM 32 Family SAM 4N Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max100MHz
CPU Speed100MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageVFBGA
No. of I/O's79I/O's
MCU Case StyleVFBGA
InterfacesI2C, SPI, UART, USART
RAM Memory Size80KB
Embedded Interface TypeI2C, SPI, UART, USART
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min1.62V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesSAM 4N
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM 4N Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
100MHz
No. of Pins
100Pins
No. of I/O's
79I/O's
Interfaces
I2C, SPI, UART, USART
Embedded Interface Type
I2C, SPI, UART, USART
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
SAM32
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M4
No. of Bits
32bit
Operating Frequency Max
100MHz
Program Memory Size
1MB
IC Case / Package
VFBGA
MCU Case Style
VFBGA
RAM Memory Size
80KB
ADC Channels
16Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM 4N
MSL
MSL 3 - 168 hours
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
