Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPN7362AUEV/C300ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.77AC3808
Product RangePN7462 Family PN7362 Series Microcontrollers
Your Part Number
440 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.480 |
| 10+ | $10.280 |
| 25+ | $9.540 |
| 50+ | $9.230 |
| 100+ | $8.930 |
| 250+ | $8.130 |
| 500+ | $7.900 |
Price for:Each
Minimum: 1
Multiple: 1
$12.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN7362AUEV/C300ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.77AC3808
Product RangePN7462 Family PN7362 Series Microcontrollers
Technical Datasheet
Product RangePN7462 Family PN7362 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max20MHz
Program Memory Size160KB
No. of Pins64Pins
CPU Speed20MHz
IC Case / PackageVFBGA
MCU Case StyleVFBGA
No. of I/O's21I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size12KB
Embedded Interface TypeI2C, SPI, UART, USB
ADC Channels-
MCU ApplicationsNFC Controller
ADC Resolution-
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family-
MCU SeriesPN7362
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
PN7462 Family PN7362 Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
20MHz
No. of Pins
64Pins
IC Case / Package
VFBGA
No. of I/O's
21I/O's
RAM Memory Size
12KB
ADC Channels
-
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
-
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0
Data Bus Width
32bit
Program Memory Size
160KB
CPU Speed
20MHz
MCU Case Style
VFBGA
Interfaces
I2C, SPI, UART, USB
Embedded Interface Type
I2C, SPI, UART, USB
MCU Applications
NFC Controller
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PN7362
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
